RES 953K OHM 1W 1% 2512 SMD - CRCW2512953KFKEG - Resistors
| Digi-Key Part Number | 541-953KAFCT-ND |
10 50 200 1000 |
.39900 .21460 .12325 .08410 |
Extended Price
3.99 10.73 24.65 84.10 |
| Manufacturer Part Number | CRCW2512953KFKEG | |||
| Description | RES 953K OHM 1W 1% 2512 SMD | |||
| Quantity Available | 1990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW2512953KFKEG |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 953K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW2512953KFKEG CRCW2512953KFKEG 541 953KAFCT ND 541953KAFCTND 541-953KAFCT |
CRCW2512953KFKEG Specification Sheet
RES 953K OHM 1W 1% 2512 SMD - CRCW2512953KFKEG (541-953KAFCT-ND) - Resistors
Related parts Resistors:RES 953K OHM 1W 1% 2512 SMD - CRCW2512953KFKEG
Order 'res 953k ohm 1w 1% 2512 smd - CRCW2512953KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-953KAFCT-ND.
RES 953K OHM 1W 1% 2512 SMD - CRCW2512953KFKEG
Order 'res 953k ohm 1w 1% 2512 smd - CRCW2512953KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-953KAFDKR-ND.
RES 953K OHM 1W 1% 2512 SMD - CRCW2512953KFKEG
Order 'res 953k ohm 1w 1% 2512 smd - CRCW2512953KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-953KAFTR-ND.
RES 9.53K OHM 1W 1% 2512 SMD - CRCW25129K53FKEG
Order 'res 9.53k ohm 1w 1% 2512 smd - CRCW25129K53FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.53KAFCT-ND.
RES 95.3K OHM 1W 1% 2512 SMD - CRCW251295K3FKEG
Order 'res 95.3k ohm 1w 1% 2512 smd - CRCW251295K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-95.3KAFCT-ND.
RES 95.3K OHM 1W 1% 2512 SMD - CRCW251295K3FKEG
Order 'res 95.3k ohm 1w 1% 2512 smd - CRCW251295K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-95.3KAFDKR-ND.
RES 9.53K OHM 1W 1% 2512 SMD - CRCW25129K53FKEG
Order 'res 9.53k ohm 1w 1% 2512 smd - CRCW25129K53FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.53KAFDKR-ND.
RES 9.53K OHM 1W 1% 2512 SMD - CRCW25129K53FKEG
Order 'res 9.53k ohm 1w 1% 2512 smd - CRCW25129K53FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-9.53KAFTR-ND.
RES 95.3K OHM 1W 1% 2512 SMD - CRCW251295K3FKEG
Order 'res 95.3k ohm 1w 1% 2512 smd - CRCW251295K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-95.3KAFTR-ND.
RES 953K OHM 1W 1% 2512 SMD - CRCW2512953KFKTG
Order 'res 953k ohm 1w 1% 2512 smd - CRCW2512953KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512953KFKTG-ND.
RES 95.3K OHM 1W 1% 2512 SMD - CRCW251295K3FKTG
Order 'res 95.3k ohm 1w 1% 2512 smd - CRCW251295K3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251295K3FKTG-ND.
RES 9.53K OHM 1W 1% 2512 SMD - CRCW25129K53FKTG
Order 'res 9.53k ohm 1w 1% 2512 smd - CRCW25129K53FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25129K53FKTG-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.002CT-ND.
Send this link via E-Mail
Help With This Screen