RES 910K OHM 1/8W 1% 0805 SMD - CRCW0805910KFKEA - Resistors
910K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805910KFKEA
| Digi-Key Part Number | 541-910KCDKR-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW0805910KFKEA | |||
| Description | RES 910K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0805910KFKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 910K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0805910KFKEA CRCW0805910KFKEA 541 910KCDKR ND 541910KCDKRND 541-910KCDKR |
CRCW0805910KFKEA Specification Sheet
RES 910K OHM 1/8W 1% 0805 SMD - CRCW0805910KFKEA (541-910KCDKR-ND) - Resistors
Related parts 910K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805910KFKEARES 910K OHM 1/8W 1% 0805 SMD - CRCW0805910KFKEA
Order 'res 910k ohm 1/8w 1% 0805 smd - CRCW0805910KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KCCT-ND.
RES 910K OHM 1/8W 1% 0805 SMD - CRCW0805910KFKEA
Order 'res 910k ohm 1/8w 1% 0805 smd - CRCW0805910KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KCDKR-ND.
RES 910K OHM 1/8W 1% 0805 SMD - CRCW0805910KFKEA
Order 'res 910k ohm 1/8w 1% 0805 smd - CRCW0805910KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-910KCTR-ND.
RES 910K OHM 1/8W 5% 0805 SMD - CRCW0805910KJNEA
Order 'res 910k ohm 1/8w 5% 0805 smd - CRCW0805910KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KACT-ND.
RES 910K OHM 1/8W 5% 0805 SMD - CRCW0805910KJNEA
Order 'res 910k ohm 1/8w 5% 0805 smd - CRCW0805910KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KADKR-ND.
RES 910K OHM 1/8W 5% 0805 SMD - CRCW0805910KJNEA
Order 'res 910k ohm 1/8w 5% 0805 smd - CRCW0805910KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-910KATR-ND.
RES 9.10K OHM 1/8W 1% 0805 SMD - CRCW08059K10FKEA
Order 'res 9.10k ohm 1/8w 1% 0805 smd - CRCW08059K10FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.10KCCT-ND.
RES 91.0K OHM 1/8W 1% 0805 SMD - CRCW080591K0FKEA
Order 'res 91.0k ohm 1/8w 1% 0805 smd - CRCW080591K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-91.0KCCT-ND.
RES 91.0K OHM 1/8W 1% 0805 SMD - CRCW080591K0FKEA
Order 'res 91.0k ohm 1/8w 1% 0805 smd - CRCW080591K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-91.0KCDKR-ND.
RES 9.10K OHM 1/8W 1% 0805 SMD - CRCW08059K10FKEA
Order 'res 9.10k ohm 1/8w 1% 0805 smd - CRCW08059K10FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.10KCDKR-ND.
RES 91.0K OHM 1/8W 1% 0805 SMD - CRCW080591K0FKEA
Order 'res 91.0k ohm 1/8w 1% 0805 smd - CRCW080591K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-91.0KCTR-ND.
RES 9.10K OHM 1/8W 1% 0805 SMD - CRCW08059K10FKEA
Order 'res 9.10k ohm 1/8w 1% 0805 smd - CRCW08059K10FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-9.10KCTR-ND.
RES 910K OHM 1/8W 1% 0805 SMD - CRCW0805910KFKTA
Order 'res 910k ohm 1/8w 1% 0805 smd - CRCW0805910KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805910KFKTA-ND.
RES 910K OHM 1/8W 5% 0805 SMD - CRCW0805910KJNTA
Order 'res 910k ohm 1/8w 5% 0805 smd - CRCW0805910KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805910KJNTA-ND.
RES 91.0K OHM 1/8W 1% 0805 SMD - CRCW080591K0FKTA
Order 'res 91.0k ohm 1/8w 1% 0805 smd - CRCW080591K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080591K0FKTA-ND.
Options for 910K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805910KFKEA
Send this link via E-Mail
Help With This Screen
