RES 909K OHM 1/16W 1% 0402 SMD - CRCW0402909KFKED - Resistors
| Digi-Key Part Number | 541-909KLDKR-ND |
10 50 200 1000 |
.08300 .04440 .02550 .01740 |
Extended Price
0.83 2.22 5.10 17.40 |
| Manufacturer Part Number | CRCW0402909KFKED | |||
| Description | RES 909K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0402909KFKED |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 909K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0402909KFKED CRCW0402909KFKED 541 909KLDKR ND 541909KLDKRND 541-909KLDKR |
CRCW0402909KFKED Specification Sheet
RES 909K OHM 1/16W 1% 0402 SMD - CRCW0402909KFKED (541-909KLDKR-ND) - Resistors
Related parts Resistors:RES 9.09K OHM 1/16W 1% 0402 SMD - CRCW04029K09FKED
Order 'res 9.09k ohm 1/16w 1% 0402 smd - CRCW04029K09FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-9.09KLTR-ND.
RES 909K OHM 1/16W 1% 0402 SMD - CRCW0402909KFKTD
Order 'res 909k ohm 1/16w 1% 0402 smd - CRCW0402909KFKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402909KFKTD-ND.
RES 90.9K OHM 1/16W 1% 0402 SMD - CRCW040290K9FKTD
Order 'res 90.9k ohm 1/16w 1% 0402 smd - CRCW040290K9FKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040290K9FKTD-ND.
RES 9.09K OHM 1/16W 1% 0402 SMD - CRCW04029K09FKTD
Order 'res 9.09k ohm 1/16w 1% 0402 smd - CRCW04029K09FKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04029K09FKTD-ND.
RES 9.09K OHM 1/16W 1% SMD 0402 - 2312 275 19092
Order 'res 9.09k ohm 1/16w 1% smd 0402 - 2312 275 19092' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 19092-ND.
RES 90.9K OHM 1/16W 1% SMD 0402 - 2312 275 19093
Order 'res 90.9k ohm 1/16w 1% smd 0402 - 2312 275 19093' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 19093-ND.
RES 909K OHM 1/16W 1% SMD 0402 - 2312 275 19094
Order 'res 909k ohm 1/16w 1% smd 0402 - 2312 275 19094' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 19094-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - CRCW04020000Z0ED
Order 'res 0.0 ohm 1/16w 5% 0402 smd - CRCW04020000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0JCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - CRCW04020000Z0ED
Order 'res 0.0 ohm 1/16w 5% 0402 smd - CRCW04020000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0JDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - CRCW04020000Z0ED
Order 'res 0.0 ohm 1/16w 5% 0402 smd - CRCW04020000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - CRCW0402100RJNED
Order 'res 100 ohm 1/16w 5% 0402 smd - CRCW0402100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - CRCW0402100RJNED
Order 'res 100 ohm 1/16w 5% 0402 smd - CRCW0402100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - CRCW0402100RJNED
Order 'res 100 ohm 1/16w 5% 0402 smd - CRCW0402100RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - CRCW0402100KJNED
Order 'res 100k ohm 1/16w 5% 0402 smd - CRCW0402100KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - CRCW0402100KJNED
Order 'res 100k ohm 1/16w 5% 0402 smd - CRCW0402100KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KJDKR-ND.
Send this link via E-Mail
Help With This Screen