RES 8.87K OHM 1/4W 1% 1206 SMD - CRCW12068K87FKEA - Resistors
| Digi-Key Part Number | 541-8.87KFCT-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW12068K87FKEA | |||
| Description | RES 8.87K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 3256 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12068K87FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 8.87K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12068K87FKEA CRCW12068K87FKEA 541 8 87KFCT ND 541887KFCTND 541-8.87KFCT |
CRCW12068K87FKEA Specification Sheet
RES 8.87K OHM 1/4W 1% 1206 SMD - CRCW12068K87FKEA (541-8.87KFCT-ND) - Resistors
Related parts Resistors:RES 8.87K OHM 1/4W 1% 1206 SMD - CRCW12068K87FKEA
Order 'res 8.87k ohm 1/4w 1% 1206 smd - CRCW12068K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.87KFCT-ND.
RES 8.87K OHM 1/4W 1% 1206 SMD - CRCW12068K87FKEA
Order 'res 8.87k ohm 1/4w 1% 1206 smd - CRCW12068K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.87KFDKR-ND.
RES 8.87K OHM 1/4W 1% 1206 SMD - CRCW12068K87FKEA
Order 'res 8.87k ohm 1/4w 1% 1206 smd - CRCW12068K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-8.87KFTR-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.3K 5% R
Order 'res 3.3k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.3K5%RTR-ND.
RES 3.3M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.3M 5% R
Order 'res 3.3m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.3M5%R-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.6K 5% R
Order 'res 3.6k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.6K5%R-ND.
RES 3.6M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.6M 5% R
Order 'res 3.6m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.6M5%R-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.9K 5% G
Order 'res 3.9k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.9K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.9K5%G-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.9K 5% R
Order 'res 3.9k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.9K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.9K5%RTR-ND.
RES 3.9M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.9M 5% G
Order 'res 3.9m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.9M 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.9M5%G-ND.
RES 3.9M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.9M 5% R
Order 'res 3.9m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.9M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.9M5%R-ND.
RES 30.9K OHM 1/4W 5% 1206 SMD - RMCF 1/8 30.9K 5% R
Order 'res 30.9k ohm 1/4w 5% 1206 smd - RMCF 1/8 30.9K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/830.9K5%R-ND.
RES 300 OHM 1/4W 5% 1206 SMD - RMCF 1/8 300 5% R
Order 'res 300 ohm 1/4w 5% 1206 smd - RMCF 1/8 300 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83005%RTR-ND.
RES 300K OHM 1/4W 5% 1206 SMD - RMCF 1/8 300K 5% G
Order 'res 300k ohm 1/4w 5% 1206 smd - RMCF 1/8 300K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8300K5%G-ND.
RES 300K OHM 1/4W 5% 1206 SMD - RMCF 1/8 300K 5% R
Order 'res 300k ohm 1/4w 5% 1206 smd - RMCF 1/8 300K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8300K5%R-ND.
Send this link via E-Mail
Help With This Screen