Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 82.5 OHM 1/2W 1% 2010 SMD - CRCW201082R5FKEF

Digi-Key Part Number 541-82.5ACTR-ND
Price Break
4000
12000
24000
48000
100000
248000
500000
Unit Price
.06000
.05400
.04800
.04000
.03300
.03000
.02700
Extended Price
240.00
648.00
1152.00
1920.00
3300.00
7440.00
13500.00
Manufacturer Part NumberCRCW201082R5FKEF
DescriptionRES 82.5 OHM 1/2W 1% 2010 SMD
Quantity Available 16000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW201082R5FKEF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms82.5
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working400V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW201082R5FKEF
CRCW201082R5FKEF
541 82 5ACTR ND
541825ACTRND
541-82.5ACTR

CRCW201082R5FKEF Specification Sheet

Image of RES 82.5 OHM 1/2W 1% 2010 SMD - CRCW201082R5FKEF

RES 82.5 OHM 1/2W 1% 2010 SMD - CRCW201082R5FKEF (541-82.5ACTR-ND)

Related parts :
RES 82.5 OHM 1/2W 1% 2010 SMD - CRCW201082R5FKEF
 Order 'res 82.5 ohm 1/2w 1% 2010 smd - CRCW201082R5FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-82.5ACCT-ND.
RES 82.5 OHM 1/2W 1% 2010 SMD - CRCW201082R5FKEF
 Order 'res 82.5 ohm 1/2w 1% 2010 smd - CRCW201082R5FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-82.5ACDKR-ND.
RES 82.5 OHM 1/2W 1% 2010 SMD - CRCW201082R5FKEF
 Order 'res 82.5 ohm 1/2w 1% 2010 smd - CRCW201082R5FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-82.5ACTR-ND.
RES FUSE 5 OHM 1/2W 5% AXIAL - FRN 1/2 5 5% R
 Order 'res fuse 5 ohm 1/2w 5% axial - FRN 1/2 5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/255%R-ND.
RES .82 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR820
 Order 'res .82 ohm 1/2w 1% 2010 smd - MCR50JZHFLR820' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.82UCT-ND.
RES .82 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR820
 Order 'res .82 ohm 1/2w 1% 2010 smd - MCR50JZHFLR820' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.82UDKR-ND.
RES .82 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR820
 Order 'res .82 ohm 1/2w 1% 2010 smd - MCR50JZHFLR820' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM.82UTR-ND.
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
 Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.001CT-ND.
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
 Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.001TR-ND.
RES .002 OHM 1/2W 1% 2010 SMD - WSL20102L000FEA
 Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.002CT-ND.
RES .002 OHM 1/2W 1% 2010 SMD - WSL20102L000FEA
 Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.002TR-ND.
RES .003 OHM 1/2W 1% 2010 SMD - WSL20103L000FEA
 Order 'res .003 ohm 1/2w 1% 2010 smd - WSL20103L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.003CT-ND.
RES .003 OHM 1/2W 1% 2010 SMD - WSL20103L000FEA
 Order 'res .003 ohm 1/2w 1% 2010 smd - WSL20103L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.003TR-ND.
RES .004 OHM 1/2W 1% 2010 SMD - WSL20104L000FEA
 Order 'res .004 ohm 1/2w 1% 2010 smd - WSL20104L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.004CT-ND.
RES .004 OHM 1/2W 1% 2010 SMD - WSL20104L000FEA
 Order 'res .004 ohm 1/2w 1% 2010 smd - WSL20104L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.004TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 82.5 OHM 1/2W 1% 2010 SMD - CRCW201082R5FKEF Next: RES 82.5 OHM 1/2W 1% 2010 SMD - CRCW201082R5FKTF