Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 8.20M OHM 1/4W 1% 1206 SMD - CRCW12068M20FKEA

Digi-Key Part Number 541-8.20MFCT-ND
Price Break
10
50
200
1000
Unit Price
.10200
.05480
.03145
.02146
Extended Price
1.02
2.74
6.29
21.46
Manufacturer Part NumberCRCW12068M20FKEA
DescriptionRES 8.20M OHM 1/4W 1% 1206 SMD
Quantity Available 4950
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW12068M20FKEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms8.20M
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW12068M20FKEA
CRCW12068M20FKEA
541 8 20MFCT ND
541820MFCTND
541-8.20MFCT

CRCW12068M20FKEA Specification Sheet

Image of RES 8.20M OHM 1/4W 1% 1206 SMD - CRCW12068M20FKEA

RES 8.20M OHM 1/4W 1% 1206 SMD - CRCW12068M20FKEA (541-8.20MFCT-ND)

Related parts:
RES 2.0M OHM 1/4W 5% 1206 SMD - 9C12063A2004JLHFT
 Order 'res 2.0m ohm 1/4w 5% 1206 smd - 9C12063A2004JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0MECT-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - 9C12063A2004JLHFT
 Order 'res 2.0m ohm 1/4w 5% 1206 smd - 9C12063A2004JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0MEDKR-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - RC1206JR-072ML
 Order 'res 2.0m ohm 1/4w 5% 1206 smd - RC1206JR-072ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0MERCT-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - RC1206JR-072ML
 Order 'res 2.0m ohm 1/4w 5% 1206 smd - RC1206JR-072ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0MERDKR-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - RC1206JR-072ML
 Order 'res 2.0m ohm 1/4w 5% 1206 smd - RC1206JR-072ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0MERTR-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - 9C12063A2004JLHFT
 Order 'res 2.0m ohm 1/4w 5% 1206 smd - 9C12063A2004JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0METR-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - CRCW12062M00JNEA
 Order 'res 2.0m ohm 1/4w 5% 1206 smd - CRCW12062M00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0MECT-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - CRCW12062M00JNEA
 Order 'res 2.0m ohm 1/4w 5% 1206 smd - CRCW12062M00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0MEDKR-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - CRCW12062M00JNEA
 Order 'res 2.0m ohm 1/4w 5% 1206 smd - CRCW12062M00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.0METR-ND.
RES 8.20M OHM 1/4W 1% 1206 SMD - CRCW12068M20FKEA
 Order 'res 8.20m ohm 1/4w 1% 1206 smd - CRCW12068M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.20MFCT-ND.
RES 8.20M OHM 1/4W 1% 1206 SMD - CRCW12068M20FKEA
 Order 'res 8.20m ohm 1/4w 1% 1206 smd - CRCW12068M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.20MFDKR-ND.
RES 8.20M OHM 1/4W 1% 1206 SMD - CRCW12068M20FKEA
 Order 'res 8.20m ohm 1/4w 1% 1206 smd - CRCW12068M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-8.20MFTR-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - CRCW12062M00JNTA
 Order 'res 2.0m ohm 1/4w 5% 1206 smd - CRCW12062M00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12062M00JNTA-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ205V
 Order 'res 2.0m ohm 1/4w 5% 1206 smd - ERJ-8GEYJ205V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0MECT-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ205V
 Order 'res 2.0m ohm 1/4w 5% 1206 smd - ERJ-8GEYJ205V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0MEDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 8.20M OHM 1/4W 1% 1206 SMD - 9C12063A8204FKHFT Next: RES 8.20M OHM 1/4W 1% 1206 SMD - CRCW12068M20FKEA