80.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120680R6FKEA
RES 80.6 OHM 1/4W 1% 1206 SMD - CRCW120680R6FKEA - Resistors
| Digi-Key Part Number | 541-80.6FDKR-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW120680R6FKEA | |||
| Description | RES 80.6 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW120680R6FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 80.6 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW120680R6FKEA CRCW120680R6FKEA 541 80 6FDKR ND 541806FDKRND 541-80.6FDKR |
CRCW120680R6FKEA Specification Sheet
RES 80.6 OHM 1/4W 1% 1206 SMD - CRCW120680R6FKEA (541-80.6FDKR-ND) - Resistors
Related parts 80.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120680R6FKEA80.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120680R6FKEA
Order 'res 80.6 ohm 1/4w 1% 1206 smd - CRCW120680R6FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-80.6FCT-ND.
80.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120680R6FKEA
Order 'res 80.6 ohm 1/4w 1% 1206 smd - CRCW120680R6FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-80.6FDKR-ND.
80.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120680R6FKEA
Order 'res 80.6 ohm 1/4w 1% 1206 smd - CRCW120680R6FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-80.6FTR-ND.
8.06 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12068R06FNEA
Order 'res 8.06 ohm 1/4w 1% 1206 smd - CRCW12068R06FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.06FCT-ND.
806 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206806RFKEA
Order 'res 806 ohm 1/4w 1% 1206 smd - CRCW1206806RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-806FCT-ND.
806 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206806RFKEA
Order 'res 806 ohm 1/4w 1% 1206 smd - CRCW1206806RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-806FDKR-ND.
8.06 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12068R06FNEA
Order 'res 8.06 ohm 1/4w 1% 1206 smd - CRCW12068R06FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.06FDKR-ND.
8.06 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12068R06FNEA
Order 'res 8.06 ohm 1/4w 1% 1206 smd - CRCW12068R06FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-8.06FTR-ND.
806 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206806RFKEA
Order 'res 806 ohm 1/4w 1% 1206 smd - CRCW1206806RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-806FTR-ND.
806 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206806RFKTA
Order 'res 806 ohm 1/4w 1% 1206 smd - CRCW1206806RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206806RFKTA-ND.
80.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120680R6FKTA
Order 'res 80.6 ohm 1/4w 1% 1206 smd - CRCW120680R6FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120680R6FKTA-ND.
8.06 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12068R06FNTA
Order 'res 8.06 ohm 1/4w 1% 1206 smd - CRCW12068R06FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12068R06FNTA-ND.
8.06 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12068R06FKEA
Order 'res 8.06 ohm 1/4w 1% 1206 smd - CRCW12068R06FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.06FFCT-ND.
8.06 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12068R06FKEA
Order 'res 8.06 ohm 1/4w 1% 1206 smd - CRCW12068R06FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.06FFDKR-ND.
8.06 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12068R06FKEA
Order 'res 8.06 ohm 1/4w 1% 1206 smd - CRCW12068R06FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-8.06FFTR-ND.
Options for 80.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120680R6FKEA
Send this link via E-Mail
Help With This Screen
