CAP CERM 2.2UF 25V Y5V 1210 - TMK325F225ZH-T
| Digi-Key Part Number | TMK325F225ZH-T-ND |
2000 |
.07700 |
Extended Price
154.00 |
| Manufacturer Part Number | TMK325F225ZH-T | |||
| Description | CAP CERM 2.2UF 25V Y5V 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMK325F225ZH-T |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMK325F225ZH T TMK325F225ZHT |
TMK325F225ZH-T Specification Sheet
CAP CERM 2.2UF 25V Y5V 1210 - TMK325F225ZH-T (TMK325F225ZH-T-ND)
Related parts:CAP CERM 2.2UF 25V Y5V 1210 - TMK325F225ZH-T
Order 'cap cerm 2.2uf 25v y5v 1210 - TMK325F225ZH-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK325F225ZH-T-ND.
CAP CER 10UF 25V Y5V 1210 - TMK325F106ZH-T
Order 'cap cer 10uf 25v y5v 1210 - TMK325F106ZH-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1393-1-ND.
CAP CER 10UF 25V Y5V 1210 - TMK325F106ZH-T
Order 'cap cer 10uf 25v y5v 1210 - TMK325F106ZH-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1393-2-ND.
CAP CER 10UF 25V Y5V 1210 - TMK325F106ZH-T
Order 'cap cer 10uf 25v y5v 1210 - TMK325F106ZH-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1393-6-ND.
CAP CERM 2.2UF 10% 25V X7R 1210 - 12103C225KAT2A
Order 'cap cerm 2.2uf 10% 25v x7r 1210 - 12103C225KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1623-1-ND.
CAP CERM 2.2UF 10% 25V X7R 1210 - 12103C225KAT2A
Order 'cap cerm 2.2uf 10% 25v x7r 1210 - 12103C225KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1623-2-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-1-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-2-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-1-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-2-ND.
CAP CERM 1.0UF 10% 25V X7R 1210 - 12103C105KAT2A
Order 'cap cerm 1.0uf 10% 25v x7r 1210 - 12103C105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3816-1-ND.
CAP CERM 1.0UF 10% 25V X7R 1210 - 12103C105KAT2A
Order 'cap cerm 1.0uf 10% 25v x7r 1210 - 12103C105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3816-2-ND.
CAP CERM 1.0UF 10% 25V X7R 1210 - 12103C105KAT2A
Order 'cap cerm 1.0uf 10% 25v x7r 1210 - 12103C105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3816-6-ND.
CAP CERM 1.0UF 20% 25V X7R 1210 - 12103C105MAT2A
Order 'cap cerm 1.0uf 20% 25v x7r 1210 - 12103C105MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3817-1-ND.
CAP CERM 1.0UF 20% 25V X7R 1210 - 12103C105MAT2A
Order 'cap cerm 1.0uf 20% 25v x7r 1210 - 12103C105MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3817-2-ND.
Send this link via E-Mail
Help With This Screen