CAP CERM 3.3UF 25V X7R 1210 - TMK325B7335KN-T - Capacitors
| Digi-Key Part Number | TMK325B7335KN-T-ND |
2000 |
.10200 |
Extended Price
204.00 |
| Manufacturer Part Number | TMK325B7335KN-T | |||
| Description | CAP CERM 3.3UF 25V X7R 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMK325B7335KN-T |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMK325B7335KN T TMK325B7335KNT |
TMK325B7335KN-T Specification Sheet
CAP CERM 3.3UF 25V X7R 1210 - TMK325B7335KN-T (TMK325B7335KN-T-ND) - Capacitors
Related parts Capacitors :CAP CERM 3.3UF 25V X7R 1210 - TMK325B7335KN-T
Order 'cap cerm 3.3uf 25v x7r 1210 - TMK325B7335KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK325B7335KN-T-ND.
CAP CERM 2.2UF 10% 25V X7R 1210 - 12103C225KAT2A
Order 'cap cerm 2.2uf 10% 25v x7r 1210 - 12103C225KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1623-1-ND.
CAP CERM 2.2UF 10% 25V X7R 1210 - 12103C225KAT2A
Order 'cap cerm 2.2uf 10% 25v x7r 1210 - 12103C225KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1623-2-ND.
CAP CERM 1.0UF 10% 25V X7R 1210 - 12103C105KAT2A
Order 'cap cerm 1.0uf 10% 25v x7r 1210 - 12103C105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3816-1-ND.
CAP CERM 1.0UF 10% 25V X7R 1210 - 12103C105KAT2A
Order 'cap cerm 1.0uf 10% 25v x7r 1210 - 12103C105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3816-2-ND.
CAP CERM 1.0UF 10% 25V X7R 1210 - 12103C105KAT2A
Order 'cap cerm 1.0uf 10% 25v x7r 1210 - 12103C105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3816-6-ND.
CAP CERM 1.0UF 20% 25V X7R 1210 - 12103C105MAT2A
Order 'cap cerm 1.0uf 20% 25v x7r 1210 - 12103C105MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3817-1-ND.
CAP CERM 1.0UF 20% 25V X7R 1210 - 12103C105MAT2A
Order 'cap cerm 1.0uf 20% 25v x7r 1210 - 12103C105MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3817-2-ND.
CAP CERM 1.0UF 20% 25V X7R 1210 - 12103C105MAT2A
Order 'cap cerm 1.0uf 20% 25v x7r 1210 - 12103C105MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3817-6-ND.
CAP CERM 2.2UF 10% 25V X7R 1210 - 12103C225KAT2A
Order 'cap cerm 2.2uf 10% 25v x7r 1210 - 12103C225KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1623-6-ND.
CAP CERM 1.0UF 25V X7R 1210 - TMK325B7105MD-T
Order 'cap cerm 1.0uf 25v x7r 1210 - TMK325B7105MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK325B7105MD-T-ND.
CAP CERM 10UF 25V X7R 1210 - TMK325B7106KM-T
Order 'cap cerm 10uf 25v x7r 1210 - TMK325B7106KM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK325B7106KM-TR-ND.
CAP CERM 10UF 25V X7R 1210 - TMK325BJ106MY-T
Order 'cap cerm 10uf 25v x7r 1210 - TMK325BJ106MY-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK325BJ106MY-T-ND.
CAP CERM 2.2UF 25V X7R 1210 - TMK325B7225MH-T
Order 'cap cerm 2.2uf 25v x7r 1210 - TMK325B7225MH-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK325B7225MH-T-ND.
CAP CERM 3.3UF 25V X7R 1210 - TMK325B7335MN-T
Order 'cap cerm 3.3uf 25v x7r 1210 - TMK325B7335MN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK325B7335MN-T-ND.
Send this link via E-Mail
Help With This Screen