BOX A SERIES ALM (5.1X5.3X1.75) - A-31 ALMOND
| Digi-Key Part Number | SRA31A-ND |
1 25 50 100 250 500 1000 2500 |
12.82000 10.17520 8.75060 7.73300 6.51200 5.69800 5.29100 5.08750 |
Extended Price
12.82 254.38 437.53 773.30 1628.00 2849.00 5291.00 12718.75 |
| Manufacturer Part Number | A-31 ALMOND | |||
| Description | BOX A SERIES ALM (5.1X5.3X1.75) | |||
| Quantity Available | 329 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-31 ALMOND |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Split Sides and End Panel(s) |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.31" L x 5.1" W x 1.71" H (134.87mm x 129.54mm x 44.43mm) |
| Thickness | 0.090" (2.29mm) |
| Weight | 0.304 lb (137.90g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A 31 ALMOND A31 ALMOND SRA31A ND SRA31AND SRA31A |
A-31 ALMOND Specification Sheet
BOX A SERIES ALM (5.1X5.3X1.75) - A-31 ALMOND (SRA31A-ND)
Related parts :BOX A SERIES ALM (5.1X5.3X1.75) - A-31 ALMOND
Order 'box a series alm (5.1x5.3x1.75) - A-31 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31A-ND.
BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND
Order 'box a series alm (2.6x4.25x.875) - A-20 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20A-ND.
BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND
Order 'box a series alm (2.6x4.25x1.12) - A-21 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21A-ND.
BOX A SERIES ALM (3.35X5.3X1.5) - A-27 ALMOND
Order 'box a series alm (3.35x5.3x1.5) - A-27 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27A-ND.
BOX A SERIES ALM (5X7.1X1.3) - A-41 ALMOND
Order 'box a series alm (5x7.1x1.3) - A-41 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41A-ND.
BOX A SERIES BLK (5.1X5.3X1.75) - A-31 BLACK
Order 'box a series blk (5.1x5.3x1.75) - A-31 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31B-ND.
BOX A SERIES GRY (5.1X5.3X1.75) - A-31 GRAY
Order 'box a series gry (5.1x5.3x1.75) - A-31 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31G-ND.
BOX 9V A SERIES ALM 2.6X4.3X1.1 - A-219V ALMOND
Order 'box 9v a series alm 2.6x4.3x1.1 - A-219V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VA-ND.
BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND
Order 'box 9v a series alm 3.6x5.3x1.5 - A-279V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VA-ND.
BOX 9V A SERIES ALM 5.1X5.3X1.8 - A-319V ALMOND
Order 'box 9v a series alm 5.1x5.3x1.8 - A-319V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VA-ND.
BOX 9V A SERIES ALM 5X7.1X1.3 - A-419V ALMOND
Order 'box 9v a series alm 5x7.1x1.3 - A-419V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-9VA-ND.
BOX 9V A SERIES ALM 5X7.1X1.6 - A-429V ALMOND
Order 'box 9v a series alm 5x7.1x1.6 - A-429V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-9VA-ND.
BOX SLANT ALM (6.88X4.88X1.88) - 07-S ALMOND
Order 'box slant alm (6.88x4.88x1.88) - 07-S ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR07SA-ND.
BOX SLANT ALM (6.88X4.88X2.48) - 17-S ALMOND
Order 'box slant alm (6.88x4.88x2.48) - 17-S ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR17SA-ND.
BOX A SERIES ALMOND (5X7.1X1.62) - A-42 ALMOND
Order 'box a series almond (5x7.1x1.62) - A-42 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42A-ND.
Send this link via E-Mail
Help With This Screen
