Keywords:





BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY - Boxes, Enclosures, Racks

Digi-Key Part Number SRA31-9VG-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
16.85000
13.37520
11.50260
10.16500
8.56000
7.49000
6.95500
6.68750
Extended Price
16.85
334.38
575.13
1016.50
2140.00
3745.00
6955.00
16718.75
Manufacturer Part NumberA-319V GRAY
DescriptionBOX 9V A SERIES GRY 5.1X5.3X1.8
Quantity Available 3
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationA-319V GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel(s)
FeaturesBattery Compartment, 9V, PCB Supports
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension5.31" L x 5.1" W x 1.71" H (134.87mm x 129.54mm x 44.43mm)
Thickness0.090" (2.29mm)
Weight0.308 lb (139.70g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A 319V GRAY
A319V GRAY
SRA31 9VG ND
SRA319VGND
SRA31-9VG

A-319V GRAY Specification Sheet

Image of BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY

BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY (SRA31-9VG-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY
 Order 'box 9v a series gry 5.1x5.3x1.8 - A-319V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VG-ND.
BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
 Order 'box 9v a series gry 2.6x4.3x1.1 - A-219V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VG-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
 Order 'box 9v a series gry 3.6x5.3x1.5 - A-279V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX 9V A SERIES GRY 5X7.1X1.3 - A-419V GRAY
 Order 'box 9v a series gry 5x7.1x1.3 - A-419V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-9VG-ND.
BOX 9V A SERIES GRY 5X7.1X1.6 - A-429V GRAY
 Order 'box 9v a series gry 5x7.1x1.6 - A-429V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-9VG-ND.
BOX 9V A SERIES ALM 5.1X5.3X1.8 - A-319V ALMOND
 Order 'box 9v a series alm 5.1x5.3x1.8 - A-319V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VA-ND.
BOX 9V A SERIES BLK 5.1X5.3X1.8 - A-319V BLACK
 Order 'box 9v a series blk 5.1x5.3x1.8 - A-319V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VB-ND.
BOX 4.15X2.4X.85 9V W/CLP GRY - M-6 PC GRAY
 Order 'box 4.15x2.4x.85 9v w/clp gry - M-6 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCG-ND.
BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY
 Order 'box a series gry (2.6x4.25x.875) - A-20 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20G-ND.
BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY
 Order 'box a series gry (2.6x4.25x1.12) - A-21 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21G-ND.
BOX A SERIES GRY (3.35X5.3X1.5) - A-27 GRAY
 Order 'box a series gry (3.35x5.3x1.5) - A-27 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27G-ND.
BOX A SERIES GRY (5.1X5.3X1.75) - A-31 GRAY
 Order 'box a series gry (5.1x5.3x1.75) - A-31 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31G-ND.
BOX A SERIES GRY (5X7.1X1.3) - A-41 GRAY
 Order 'box a series gry (5x7.1x1.3) - A-41 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41G-ND.
BOX 6.97X2.4X.85 W/CLIP GRY - M-8 PC GRAY
 Order 'box 6.97x2.4x.85 w/clip gry - M-8 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8PCG-ND.
BOX 3.25X2.3X.8 W/CLP GRY - C-10 PC GRAY
 Order 'box 3.25x2.3x.8 w/clp gry - C-10 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCG-ND.

Send this link via E-Mail
Help With This Screen

BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY Next: BOX 9V A SERIES GRY 5X7.1X1.3 - A-419V GRAY
BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY