Keywords:





BOX 9V A SERIES BLK 5.1X5.3X1.8 - A-319V BLACK - Boxes, Enclosures, Racks

Digi-Key Part Number SRA31-9VB-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
16.85000
13.37520
11.50260
10.16500
8.56000
7.49000
6.95500
6.68750
Extended Price
16.85
334.38
575.13
1016.50
2140.00
3745.00
6955.00
16718.75
Manufacturer Part NumberA-319V BLACK
DescriptionBOX 9V A SERIES BLK 5.1X5.3X1.8
Quantity Available 5
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationA-319V BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignSplit Sides and End Panel(s)
FeaturesBattery Compartment, 9V, PCB Supports
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension5.31" L x 5.1" W x 1.71" H (134.87mm x 129.54mm x 44.43mm)
Thickness0.090" (2.29mm)
Weight0.308 lb (139.70g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A 319V BLACK
A319V BLACK
SRA31 9VB ND
SRA319VBND
SRA31-9VB

A-319V BLACK Specification Sheet

Image of BOX 9V A SERIES BLK 5.1X5.3X1.8 - A-319V BLACK

BOX 9V A SERIES BLK 5.1X5.3X1.8 - A-319V BLACK (SRA31-9VB-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX 9V A SERIES BLK 5.1X5.3X1.8 - A-319V BLACK
 Order 'box 9v a series blk 5.1x5.3x1.8 - A-319V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VB-ND.
BOX 9V A SERIES BLK 2.6X4.3X1.1 - A-219V BLACK
 Order 'box 9v a series blk 2.6x4.3x1.1 - A-219V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VB-ND.
BOX 9V A SERIES BLK 3.6X5.3X1.5 - A-279V BLACK
 Order 'box 9v a series blk 3.6x5.3x1.5 - A-279V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VB-ND.
BOX 9V A SERIES ALM 5.1X5.3X1.8 - A-319V ALMOND
 Order 'box 9v a series alm 5.1x5.3x1.8 - A-319V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VA-ND.
BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY
 Order 'box 9v a series gry 5.1x5.3x1.8 - A-319V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VG-ND.
BOX 9V A SERIES BLK 5X7.1X1.3 - A-419V BLACK
 Order 'box 9v a series blk 5x7.1x1.3 - A-419V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-9VB-ND.
BOX 9V A SERIES BLK 5X7.1X1.6 - A-429V BLACK
 Order 'box 9v a series blk 5x7.1x1.6 - A-429V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-9VB-ND.
BOX A SERIES BLK (2.6X4.25X.875) - A-20 BLACK
 Order 'box a series blk (2.6x4.25x.875) - A-20 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20B-ND.
BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK
 Order 'box a series blk (2.6x4.25x1.12) - A-21 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21B-ND.
BOX A SERIES BLK (3.35X5.3X1.5) - A-27 BLACK
 Order 'box a series blk (3.35x5.3x1.5) - A-27 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27B-ND.
BOX A SERIES BLK (5.1X5.3X1.75) - A-31 BLACK
 Order 'box a series blk (5.1x5.3x1.75) - A-31 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31B-ND.
BOX A SERIES BLK (5X7.1X1.62) - A-42 BLACK
 Order 'box a series blk (5x7.1x1.62) - A-42 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42B-ND.
BOX 4.15X2.4X.85 9V W/CLP BLK - M-6 PC BLACK
 Order 'box 4.15x2.4x.85 9v w/clp blk - M-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCB-ND.
BOX 3.25X2.3X.8 W/CLP BLK - C-10 PC BLACK
 Order 'box 3.25x2.3x.8 w/clp blk - C-10 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCB-ND.
BOX 3.75X2.4X1.0 W/CLP BLK - C-12 PC BLACK
 Order 'box 3.75x2.4x1.0 w/clp blk - C-12 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCB-ND.

Send this link via E-Mail
Help With This Screen

BOX 9V A SERIES BLK 5.1X5.3X1.8 - A-319V BLACK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 9V A SERIES BLK 3.6X5.3X1.5 - A-279V BLACK Next: BOX 9V A SERIES BLK 5X7.1X1.3 - A-419V BLACK
BOX 9V A SERIES BLK 5.1X5.3X1.8 - A-319V BLACK