Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 7.15M OHM 1/8W 1% 0805 SMD - CRCW08057M15FKEA

Digi-Key Part Number 541-7.15MCCT-ND
Price Break
10
50
200
1000
Unit Price
.08900
.04820
.02765
.01885
Extended Price
0.89
2.41
5.53
18.85
Manufacturer Part NumberCRCW08057M15FKEA
DescriptionRES 7.15M OHM 1/8W 1% 0805 SMD
Quantity Available 9700
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW08057M15FKEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms7.15M
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW08057M15FKEA
CRCW08057M15FKEA
541 7 15MCCT ND
541715MCCTND
541-7.15MCCT

CRCW08057M15FKEA Specification Sheet

Image of RES 7.15M OHM 1/8W 1% 0805 SMD - CRCW08057M15FKEA

RES 7.15M OHM 1/8W 1% 0805 SMD - CRCW08057M15FKEA (541-7.15MCCT-ND)

Related parts:
RES 1.5M OHM 1/8W 5% 0805 SMD - 9C08052A1504JLHFT
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - 9C08052A1504JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5MACT-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - 9C08052A1504JLHFT
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - 9C08052A1504JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5MADKR-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - RC0805JR-071M5L
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - RC0805JR-071M5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5MARCT-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - RC0805JR-071M5L
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - RC0805JR-071M5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5MARDKR-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - RC0805JR-071M5L
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - RC0805JR-071M5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5MARTR-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - 9C08052A1504JLHFT
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - 9C08052A1504JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5MATR-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - CRCW08051M50JNEA
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - CRCW08051M50JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5MACT-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - CRCW08051M50JNEA
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - CRCW08051M50JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5MADKR-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - CRCW08051M50JNEA
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - CRCW08051M50JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.5MATR-ND.
RES 7.15M OHM 1/8W 1% 0805 SMD - CRCW08057M15FKEA
 Order 'res 7.15m ohm 1/8w 1% 0805 smd - CRCW08057M15FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.15MCCT-ND.
RES 7.15M OHM 1/8W 1% 0805 SMD - CRCW08057M15FKEA
 Order 'res 7.15m ohm 1/8w 1% 0805 smd - CRCW08057M15FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.15MCDKR-ND.
RES 7.15M OHM 1/8W 1% 0805 SMD - CRCW08057M15FKEA
 Order 'res 7.15m ohm 1/8w 1% 0805 smd - CRCW08057M15FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-7.15MCTR-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - CRCW08051M50JNTA
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - CRCW08051M50JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051M50JNTA-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ155V
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - ERJ-6GEYJ155V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5MACT-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ155V
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - ERJ-6GEYJ155V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5MADKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 7.15M OHM 1/8W 1% 0805 SMD - 9C08052A7154FKHFT Next: RES 7.15M OHM 1/8W 1% 0805 SMD - CRCW08057M15FKEA