RES 71.5K OHM 1/10W 1% 0603 SMD - CRCW060371K5FKEA
| Digi-Key Part Number | 541-71.5KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00600 .00500 .00500 .00400 .00300 .00300 .00300 |
Extended Price
30.00 50.00 125.00 200.00 300.00 750.00 1500.00 |
| Manufacturer Part Number | CRCW060371K5FKEA | |||
| Description | RES 71.5K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW060371K5FKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 71.5K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW060371K5FKEA CRCW060371K5FKEA 541 71 5KHTR ND 541715KHTRND 541-71.5KHTR |
CRCW060371K5FKEA Specification Sheet
RES 71.5K OHM 1/10W 1% 0603 SMD - CRCW060371K5FKEA (541-71.5KHTR-ND)
Related parts:RES 71.5K OHM 1/10W 1% 0603 SMD - CRCW060371K5FKEA
Order 'res 71.5k ohm 1/10w 1% 0603 smd - CRCW060371K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-71.5KHCT-ND.
RES 71.5K OHM 1/10W 1% 0603 SMD - CRCW060371K5FKEA
Order 'res 71.5k ohm 1/10w 1% 0603 smd - CRCW060371K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-71.5KHDKR-ND.
RES 71.5K OHM 1/10W 1% 0603 SMD - CRCW060371K5FKEA
Order 'res 71.5k ohm 1/10w 1% 0603 smd - CRCW060371K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-71.5KHTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GTR-ND.
Send this link via E-Mail
Help With This Screen