Keywords:





BOX A SERIES GRY (3.35X5.3X1.5) - A-27 GRAY - Boxes, Enclosures, Racks

Digi-Key Part Number SRA27G-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
10.11000
8.02520
6.90160
6.09900
5.13600
4.49400
4.17300
4.01250
Extended Price
10.11
200.63
345.08
609.90
1284.00
2247.00
4173.00
10031.25
Manufacturer Part NumberA-27 GRAY
DescriptionBOX A SERIES GRY (3.35X5.3X1.5)
Quantity Available 465
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationA-27 GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel(s)
FeaturesPCB Supports
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension5.31" L x 3.35" W x 1.5" H (134.87mm x 85.09mm x 38.1mm)
Thickness0.100" (2.54mm)
Weight0.216 lb (97.96g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A 27 GRAY
A27 GRAY
SRA27G ND
SRA27GND
SRA27G

A-27 GRAY Specification Sheet

Image of BOX A SERIES GRY (3.35X5.3X1.5) - A-27 GRAY

BOX A SERIES GRY (3.35X5.3X1.5) - A-27 GRAY (SRA27G-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX A SERIES GRY (3.35X5.3X1.5) - A-27 GRAY
 Order 'box a series gry (3.35x5.3x1.5) - A-27 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27G-ND.
BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY
 Order 'box a series gry (2.6x4.25x.875) - A-20 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20G-ND.
BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY
 Order 'box a series gry (2.6x4.25x1.12) - A-21 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21G-ND.
BOX A SERIES GRY (5.1X5.3X1.75) - A-31 GRAY
 Order 'box a series gry (5.1x5.3x1.75) - A-31 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31G-ND.
BOX A SERIES GRY (5X7.1X1.3) - A-41 GRAY
 Order 'box a series gry (5x7.1x1.3) - A-41 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41G-ND.
BOX A SERIES ALM (3.35X5.3X1.5) - A-27 ALMOND
 Order 'box a series alm (3.35x5.3x1.5) - A-27 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27A-ND.
BOX A SERIES BLK (3.35X5.3X1.5) - A-27 BLACK
 Order 'box a series blk (3.35x5.3x1.5) - A-27 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27B-ND.
BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
 Order 'box 9v a series gry 2.6x4.3x1.1 - A-219V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VG-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
 Order 'box 9v a series gry 3.6x5.3x1.5 - A-279V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY
 Order 'box 9v a series gry 5.1x5.3x1.8 - A-319V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VG-ND.
BOX 9V A SERIES GRY 5X7.1X1.3 - A-419V GRAY
 Order 'box 9v a series gry 5x7.1x1.3 - A-419V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-9VG-ND.
BOX 9V A SERIES GRY 5X7.1X1.6 - A-429V GRAY
 Order 'box 9v a series gry 5x7.1x1.6 - A-429V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-9VG-ND.
BOX 3.25X2.3X.8 PLASTIC GRY - C-10 GRAY
 Order 'box 3.25x2.3x.8 plastic gry - C-10 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10G-ND.
BOX 3.25X2.3X.8 W/CLP GRY - C-10 PC GRAY
 Order 'box 3.25x2.3x.8 w/clp gry - C-10 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCG-ND.
BOX 3.75X2.4X1.0 PLASTIC GRY - C-12 GRAY
 Order 'box 3.75x2.4x1.0 plastic gry - C-12 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12G-ND.

Send this link via E-Mail
Help With This Screen

BOX A SERIES GRY (3.35X5.3X1.5) - A-27 GRAY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY Next: BOX A SERIES GRY (5.1X5.3X1.75) - A-31 GRAY
BOX A SERIES GRY (3.35X5.3X1.5) - A-27 GRAY