Plastic, ABS, EMI Battery Compartment, 9V, EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure A-27-EMI-BLACK
BOX 3.4X5.3X1.5 A SERIES EMI BLK - A-27-EMI-BLACK
| Digi-Key Part Number | SRA27E-B-ND |
1 25 50 100 250 500 1000 2500 |
13.14000 10.42520 8.96560 7.92300 6.67200 5.83800 5.42100 5.21250 |
Extended Price
13.14 260.63 448.28 792.30 1668.00 2919.00 5421.00 13031.25 |
| Manufacturer Part Number | A-27-EMI-BLACK | |||
| Description | BOX 3.4X5.3X1.5 A SERIES EMI BLK | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-27-EMI-BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Split Sides and End Panel(s) |
| Features | Battery Compartment, 9V, EMI Shielded, PCB Supports |
| Material | Plastic, ABS, EMI |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.31" L x 3.35" W x 1.5" H (134.87mm x 85.09mm x 38.1mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.220 lb (99.79g) |
| Container Type | Enclosure |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A 27 EMI BLACK A27EMIBLACK SRA27E B ND SRA27EBND SRA27E-B |
A-27-EMI-BLACK Specification Sheet
BOX 3.4X5.3X1.5 A SERIES EMI BLK - A-27-EMI-BLACK (SRA27E-B-ND)
Related parts Plastic, ABS, EMI Battery Compartment, 9V, EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure A-27-EMI-BLACKPlastic, ABS, EMI Battery Compartment, 9V, EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure A-27-EMI-BLACK
Order 'box 3.4x5.3x1.5 a series emi blk - A-27-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27E-B-ND.
Plastic, ABS, EMI Battery Compartment, 9V and AA, EMI Shielded Box Boxes, Enclosures, Rack Serpac Enclosure M-6-EMI-BLACK
Order 'box remote m series emi blk 9vaa - M-6-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6E-9VB-ND.
Plastic, ABS, EMI EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 15-S-EMI-BLACK
Order 'box 3.3x5.6x1.5 slant emi black - 15-S-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR015E-B-ND.
Plastic, ABS, EMI EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 111-EMI-BLACK
Order 'box 3.63x2.27x1.51 emi black - 111-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR111E-B-ND.
Plastic, ABS, EMI EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 131-EMI-BLACK
Order 'box 4.38x3.25x1.52 emi black - 131-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131E-B-ND.
Plastic, ABS, EMI EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-EMI-BLACK
Order 'box 5.63x3.25x1.51 emi black - 151-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151E-B-ND.
Plastic, ABS, EMI EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 172-EMI-BLACK
Order 'box 6.88x4.88x2.01 emi black - 172-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR172E-B-ND.
Plastic, ABS, EMI EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 191-EMI-BLACK
Order 'box 9.50x6.35x1.51 emi black - 191-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191E-B-ND.
Plastic, ABS, EMI Battery Compartment, 9V, EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 221-EMI-BLACK
Order 'box 4.10x2.60x1.51 9v emi black - 221-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR211E-B-ND.
Plastic, ABS, EMI Battery Compartment, 9V, EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 231-I-EMI-BLACK
Order 'box 4.38x3.25x1.51 9v emi black - 231-I-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR231E-B-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 27-S BLACK
Order 'box 9v slant blk(6.88x4.88x2.48) - 27-S BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR27SB-ND.
Plastic, ABS Button(s) - 1 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 1 BLACK
Order 'box 3.4x2.56x1.02" w/1 btn blk - CA-10, 1 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-1B-ND.
Plastic, ABS Button(s) - 2 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 2 BLACK
Order 'box 3.4x2.56x1.02" w/2 btns blk - CA-10, 2 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-2B-ND.
Plastic, ABS Button(s) - 3 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 3 BLACK
Order 'box 3.4x2.56x1.02" w/3 btns blk - CA-10, 3 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-3B-ND.
Plastic, ABS Button(s) - 4 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 4 BLACK
Order 'box 3.4x2.56x1.02" w/4 btns blk - CA-10, 4 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-4B-ND.
Options for Plastic, ABS, EMI Battery Compartment, 9V, EMI Shielded, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure A-27-EMI-BLACK
Send this link via E-Mail
Help With This Screen
