6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12066K80JNEA
RES 6.8K OHM 1/4W 5% 1206 SMD - CRCW12066K80JNEA - Resistors
| Digi-Key Part Number | 541-6.8KECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | CRCW12066K80JNEA | |||
| Description | RES 6.8K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 5624 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12066K80JNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.80K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12066K80JNEA CRCW12066K80JNEA 541 6 8KECT ND 54168KECTND 541-6.8KECT |
CRCW12066K80JNEA Specification Sheet
RES 6.8K OHM 1/4W 5% 1206 SMD - CRCW12066K80JNEA (541-6.8KECT-ND) - Resistors
Related parts 6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12066K80JNEA6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12066K80JNEA
Order 'res 6.8k ohm 1/4w 5% 1206 smd - CRCW12066K80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8KECT-ND.
6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12066K80JNEA
Order 'res 6.8k ohm 1/4w 5% 1206 smd - CRCW12066K80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8KEDKR-ND.
6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12066K80JNEA
Order 'res 6.8k ohm 1/4w 5% 1206 smd - CRCW12066K80JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.8KETR-ND.
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120668K0JNEA
Order 'res 68k ohm 1/4w 5% 1206 smd - CRCW120668K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68KECT-ND.
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120668K0JNEA
Order 'res 68k ohm 1/4w 5% 1206 smd - CRCW120668K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68KEDKR-ND.
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120668K0JNEA
Order 'res 68k ohm 1/4w 5% 1206 smd - CRCW120668K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-68KETR-ND.
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120668K0JNTA
Order 'res 68k ohm 1/4w 5% 1206 smd - CRCW120668K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120668K0JNTA-ND.
6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12066K80JNTA
Order 'res 6.8k ohm 1/4w 5% 1206 smd - CRCW12066K80JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12066K80JNTA-ND.
6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 6.8K 5% R
Order 'res 6.8k ohm 1/4w 5% 1206 smd - RMCF 1/8 6.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/86.8KJRTR-ND.
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 68K 5% R
Order 'res 68k ohm 1/4w 5% 1206 smd - RMCF 1/8 68K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/868KJRTR-ND.
6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 6.8K 5% G
Order 'res 6.8k ohm 1/4w 5% 1206 smd - RMC 1/8 6.8K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.8KJG-ND.
6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 6.8K 5% R
Order 'res 6.8k ohm 1/4w 5% 1206 smd - RMC 1/8 6.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.8KJR-ND.
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 68K 5% G
Order 'res 68k ohm 1/4w 5% 1206 smd - RMC 1/8 68K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/868KJG-ND.
68.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 68K 5% R
Order 'res 68k ohm 1/4w 5% 1206 smd - RMC 1/8 68K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/868KJR-ND.
6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/8 6.8K 5% R
Order 'res 6.8k ohm 1/4w 5% 1206 smd - RMCF 1/8 6.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/86.8KJRCT-ND.
Options for 6.80K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12066K80JNEA
Send this link via E-Mail
Help With This Screen
