BOX A SERIES BLK (3.35X5.3X1.5) - A-27 BLACK - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRA27B-ND |
1 25 50 100 250 500 1000 2500 |
10.11000 8.02520 6.90160 6.09900 5.13600 4.49400 4.17300 4.01250 |
Extended Price
10.11 200.63 345.08 609.90 1284.00 2247.00 4173.00 10031.25 |
| Manufacturer Part Number | A-27 BLACK | |||
| Description | BOX A SERIES BLK (3.35X5.3X1.5) | |||
| Quantity Available | 450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-27 BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Split Sides and End Panel(s) |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.31" L x 3.35" W x 1.5" H (134.87mm x 85.09mm x 38.1mm) |
| Thickness | - |
| Weight | 0.193 lb (87.47g) |
| Container Type | Enclosure |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A 27 BLACK A27 BLACK SRA27B ND SRA27BND SRA27B |
A-27 BLACK Specification Sheet
BOX A SERIES BLK (3.35X5.3X1.5) - A-27 BLACK (SRA27B-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX A SERIES BLK (3.35X5.3X1.5) - A-27 BLACK
Order 'box a series blk (3.35x5.3x1.5) - A-27 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27B-ND.
BOX A SERIES BLK (2.6X4.25X.875) - A-20 BLACK
Order 'box a series blk (2.6x4.25x.875) - A-20 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20B-ND.
BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK
Order 'box a series blk (2.6x4.25x1.12) - A-21 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21B-ND.
BOX A SERIES ALM (3.35X5.3X1.5) - A-27 ALMOND
Order 'box a series alm (3.35x5.3x1.5) - A-27 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27A-ND.
BOX A SERIES GRY (3.35X5.3X1.5) - A-27 GRAY
Order 'box a series gry (3.35x5.3x1.5) - A-27 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27G-ND.
BOX A SERIES BLK (5.1X5.3X1.75) - A-31 BLACK
Order 'box a series blk (5.1x5.3x1.75) - A-31 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31B-ND.
BOX A SERIES BLK (5X7.1X1.62) - A-42 BLACK
Order 'box a series blk (5x7.1x1.62) - A-42 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42B-ND.
BOX 9V A SERIES BLK 2.6X4.3X1.1 - A-219V BLACK
Order 'box 9v a series blk 2.6x4.3x1.1 - A-219V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VB-ND.
BOX 9V A SERIES BLK 3.6X5.3X1.5 - A-279V BLACK
Order 'box 9v a series blk 3.6x5.3x1.5 - A-279V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VB-ND.
BOX 9V A SERIES BLK 5.1X5.3X1.8 - A-319V BLACK
Order 'box 9v a series blk 5.1x5.3x1.8 - A-319V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VB-ND.
BOX 9V A SERIES BLK 5X7.1X1.3 - A-419V BLACK
Order 'box 9v a series blk 5x7.1x1.3 - A-419V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-9VB-ND.
BOX 9V A SERIES BLK 5X7.1X1.6 - A-429V BLACK
Order 'box 9v a series blk 5x7.1x1.6 - A-429V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-9VB-ND.
BOX STD-I BLK (6.34X9.5X1.5) - 191-I BLACK
Order 'box std-i blk (6.34x9.5x1.5) - 191-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191IB-ND.
BOX 4.94X2.75X1.275" 9V BLK - H-67 9V BLACK
Order 'box 4.94x2.75x1.275" 9v blk - H-67 9V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VB-ND.
BOX 4.94X2.75X1.275" AA BLK - H-67 AA BLACK
Order 'box 4.94x2.75x1.275" aa blk - H-67 AA BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-AAB-ND.
Send this link via E-Mail
Help With This Screen