68.1K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW020168K1FNED
RES 68.1K OHM 1/20W 1% 0201 SMD - CRCW020168K1FNED - Resistors
| Digi-Key Part Number | 541-68.1KABCT-ND |
10 50 200 1000 |
.31600 .17020 .09775 .06670 |
Extended Price
3.16 8.51 19.55 66.70 |
| Manufacturer Part Number | CRCW020168K1FNED | |||
| Description | RES 68.1K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 38790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW020168K1FNED |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 68.1K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW020168K1FNED CRCW020168K1FNED 541 68 1KABCT ND 541681KABCTND 541-68.1KABCT |
CRCW020168K1FNED Specification Sheet
RES 68.1K OHM 1/20W 1% 0201 SMD - CRCW020168K1FNED (541-68.1KABCT-ND) - Resistors
Related parts 68.1K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW020168K1FNED68.1K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW020168K1FNED
Order 'res 68.1k ohm 1/20w 1% 0201 smd - CRCW020168K1FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68.1KABCT-ND.
68.1K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW020168K1FNED
Order 'res 68.1k ohm 1/20w 1% 0201 smd - CRCW020168K1FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68.1KABDKR-ND.
68.1K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020168K1FNED
Order 'res 68.1k ohm 1/20w 1% 0201 smd - CRCW020168K1FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-68.1KABTR-ND.
6.81K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW02016K81FNED
Order 'res 6.81k ohm 1/20w 1% 0201 smd - CRCW02016K81FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.81KABCT-ND.
6.81K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW02016K81FNED
Order 'res 6.81k ohm 1/20w 1% 0201 smd - CRCW02016K81FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.81KABDKR-ND.
6.81K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW02016K81FNED
Order 'res 6.81k ohm 1/20w 1% 0201 smd - CRCW02016K81FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.81KABTR-ND.
681K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201681KFNED
Order 'res 681k ohm 1/20w 1% 0201 smd - CRCW0201681KFNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201681KFNED-ND.
6.81K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW02016K81FKED
Order 'res 6.81k ohm 1/20w 1% 0201 smd - CRCW02016K81FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.81KAABCT-ND.
6.81K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW02016K81FKED
Order 'res 6.81k ohm 1/20w 1% 0201 smd - CRCW02016K81FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.81KAABDKR-ND.
6.81K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW02016K81FKED
Order 'res 6.81k ohm 1/20w 1% 0201 smd - CRCW02016K81FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.81KAABTR-ND.
68.1K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW020168K1FKED
Order 'res 68.1k ohm 1/20w 1% 0201 smd - CRCW020168K1FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68.1KAABCT-ND.
68.1K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW020168K1FKED
Order 'res 68.1k ohm 1/20w 1% 0201 smd - CRCW020168K1FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68.1KAABDKR-ND.
68.1K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020168K1FKED
Order 'res 68.1k ohm 1/20w 1% 0201 smd - CRCW020168K1FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-68.1KAABTR-ND.
681K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201681KFKED
Order 'res 681k ohm 1/20w 1% 0201 smd - CRCW0201681KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201681KFKED-ND.
68.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW020168R0JNED
Order 'res 68 ohm 1/20w 5% 0201 smd - CRCW020168R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68AGCT-ND.
Options for 68.1K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW020168K1FNED
Send this link via E-Mail
Help With This Screen
