Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 6.80M OHM 1/4W 1% 1206 SMD - CRCW12066M80FKEA

Digi-Key Part Number 541-6.80MFCT-ND
Price Break
10
50
200
1000
Unit Price
.10200
.05480
.03145
.02146
Extended Price
1.02
2.74
6.29
21.46
Manufacturer Part NumberCRCW12066M80FKEA
DescriptionRES 6.80M OHM 1/4W 1% 1206 SMD
Quantity Available 4540
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW12066M80FKEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms6.80M
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW12066M80FKEA
CRCW12066M80FKEA
541 6 80MFCT ND
541680MFCTND
541-6.80MFCT

CRCW12066M80FKEA Specification Sheet

Image of RES 6.80M OHM 1/4W 1% 1206 SMD - CRCW12066M80FKEA

RES 6.80M OHM 1/4W 1% 1206 SMD - CRCW12066M80FKEA (541-6.80MFCT-ND)

Related parts:
RES 6.80M OHM 1/4W 1% 1206 SMD - CRCW12066M80FKEA
 Order 'res 6.80m ohm 1/4w 1% 1206 smd - CRCW12066M80FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.80MFCT-ND.
RES 6.80M OHM 1/4W 1% 1206 SMD - CRCW12066M80FKEA
 Order 'res 6.80m ohm 1/4w 1% 1206 smd - CRCW12066M80FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.80MFDKR-ND.
RES 6.80M OHM 1/4W 1% 1206 SMD - CRCW12066M80FKEA
 Order 'res 6.80m ohm 1/4w 1% 1206 smd - CRCW12066M80FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.80MFTR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - CRCW12066R80JNEA
 Order 'res 6.8 ohm 1/4w 5% 1206 smd - CRCW12066R80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8ECT-ND.
RES 68 OHM 1/4W 5% 1206 SMD - CRCW120668R0JNEA
 Order 'res 68 ohm 1/4w 5% 1206 smd - CRCW120668R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68ECT-ND.
RES 68 OHM 1/4W 5% 1206 SMD - CRCW120668R0JNEA
 Order 'res 68 ohm 1/4w 5% 1206 smd - CRCW120668R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68EDKR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - CRCW12066R80JNEA
 Order 'res 6.8 ohm 1/4w 5% 1206 smd - CRCW12066R80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8EDKR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - CRCW12066R80JNEA
 Order 'res 6.8 ohm 1/4w 5% 1206 smd - CRCW12066R80JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.8ETR-ND.
RES 68 OHM 1/4W 5% 1206 SMD - CRCW120668R0JNEA
 Order 'res 68 ohm 1/4w 5% 1206 smd - CRCW120668R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-68ETR-ND.
RES 6.8K OHM 1/4W 5% 1206 SMD - CRCW12066K80JNEA
 Order 'res 6.8k ohm 1/4w 5% 1206 smd - CRCW12066K80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8KECT-ND.
RES 68K OHM 1/4W 5% 1206 SMD - CRCW120668K0JNEA
 Order 'res 68k ohm 1/4w 5% 1206 smd - CRCW120668K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68KECT-ND.
RES 6.8K OHM 1/4W 5% 1206 SMD - CRCW12066K80JNEA
 Order 'res 6.8k ohm 1/4w 5% 1206 smd - CRCW12066K80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8KEDKR-ND.
RES 68K OHM 1/4W 5% 1206 SMD - CRCW120668K0JNEA
 Order 'res 68k ohm 1/4w 5% 1206 smd - CRCW120668K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68KEDKR-ND.
RES 6.8K OHM 1/4W 5% 1206 SMD - CRCW12066K80JNEA
 Order 'res 6.8k ohm 1/4w 5% 1206 smd - CRCW12066K80JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.8KETR-ND.
RES 68K OHM 1/4W 5% 1206 SMD - CRCW120668K0JNEA
 Order 'res 68k ohm 1/4w 5% 1206 smd - CRCW120668K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-68KETR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 6.80M OHM 1/4W 1% 1206 SMD - 9C12063A6804FKHFT Next: RES 6.80M OHM 1/4W 1% 1206 SMD - CRCW12066M80FKEA