BOX 9V A SERIES BLK 3.6X5.3X1.5 - A-279V BLACK - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRA27-9VB-ND |
1 25 50 100 250 500 1000 2500 |
13.61000 10.80000 9.28800 8.20800 6.91200 6.04800 5.61600 5.40000 |
Extended Price
13.61 270.00 464.40 820.80 1728.00 3024.00 5616.00 13500.00 |
| Manufacturer Part Number | A-279V BLACK | |||
| Description | BOX 9V A SERIES BLK 3.6X5.3X1.5 | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A-279V BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Split Sides and End Panel(s) |
| Features | Battery Compartment, 9V, PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.31" L x 3.35" W x 1.5" H (134.87mm x 85.09mm x 38.1mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.220 lb (99.79g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A 279V BLACK A279V BLACK SRA27 9VB ND SRA279VBND SRA27-9VB |
A-279V BLACK Specification Sheet
BOX 9V A SERIES BLK 3.6X5.3X1.5 - A-279V BLACK (SRA27-9VB-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 9V A SERIES BLK 3.6X5.3X1.5 - A-279V BLACK
Order 'box 9v a series blk 3.6x5.3x1.5 - A-279V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VB-ND.
BOX 9V A SERIES BLK 2.6X4.3X1.1 - A-219V BLACK
Order 'box 9v a series blk 2.6x4.3x1.1 - A-219V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VB-ND.
BOX 9V A SERIES BLK 5.1X5.3X1.8 - A-319V BLACK
Order 'box 9v a series blk 5.1x5.3x1.8 - A-319V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VB-ND.
BOX 9V A SERIES BLK 5X7.1X1.3 - A-419V BLACK
Order 'box 9v a series blk 5x7.1x1.3 - A-419V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-9VB-ND.
BOX 9V A SERIES BLK 5X7.1X1.6 - A-429V BLACK
Order 'box 9v a series blk 5x7.1x1.6 - A-429V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-9VB-ND.
BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND
Order 'box 9v a series alm 3.6x5.3x1.5 - A-279V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VA-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
Order 'box 9v a series gry 3.6x5.3x1.5 - A-279V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX 4.15X2.4X.85 9V W/CLP BLK - M-6 PC BLACK
Order 'box 4.15x2.4x.85 9v w/clp blk - M-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCB-ND.
BOX A SERIES BLK (2.6X4.25X.875) - A-20 BLACK
Order 'box a series blk (2.6x4.25x.875) - A-20 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20B-ND.
BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK
Order 'box a series blk (2.6x4.25x1.12) - A-21 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21B-ND.
BOX A SERIES BLK (3.35X5.3X1.5) - A-27 BLACK
Order 'box a series blk (3.35x5.3x1.5) - A-27 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27B-ND.
BOX A SERIES BLK (5.1X5.3X1.75) - A-31 BLACK
Order 'box a series blk (5.1x5.3x1.75) - A-31 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31B-ND.
BOX A SERIES BLK (5X7.1X1.62) - A-42 BLACK
Order 'box a series blk (5x7.1x1.62) - A-42 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42B-ND.
BOX 6.97X2.4X.85 W/CLIP BLK - M-8 PC BLACK
Order 'box 6.97x2.4x.85 w/clip blk - M-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8PCB-ND.
BOX 3.25X2.3X.8 W/CLP BLK - C-10 PC BLACK
Order 'box 3.25x2.3x.8 w/clp blk - C-10 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCB-ND.
Send this link via E-Mail
Help With This Screen
