BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND
| Digi-Key Part Number | SRA27-9VA-ND |
1 25 50 100 250 500 1000 2500 |
13.61000 10.80000 9.28800 8.20800 6.91200 6.04800 5.61600 5.40000 |
Extended Price
13.61 270.00 464.40 820.80 1728.00 3024.00 5616.00 13500.00 |
| Manufacturer Part Number | A-279V ALMOND | |||
| Description | BOX 9V A SERIES ALM 3.6X5.3X1.5 | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-279V ALMOND |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Split Sides and End Panel(s) |
| Features | Battery Compartment, 9V, PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.31" L x 3.35" W x 1.5" H (134.87mm x 85.09mm x 38.1mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.220 lb (99.79g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A 279V ALMOND A279V ALMOND SRA27 9VA ND SRA279VAND SRA27-9VA |
A-279V ALMOND Specification Sheet
BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND (SRA27-9VA-ND)
Related parts :BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND
Order 'box 9v a series alm 3.6x5.3x1.5 - A-279V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VA-ND.
BOX 9V A SERIES ALM 2.6X4.3X1.1 - A-219V ALMOND
Order 'box 9v a series alm 2.6x4.3x1.1 - A-219V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VA-ND.
BOX 9V A SERIES ALM 5.1X5.3X1.8 - A-319V ALMOND
Order 'box 9v a series alm 5.1x5.3x1.8 - A-319V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VA-ND.
BOX 9V A SERIES ALM 5X7.1X1.3 - A-419V ALMOND
Order 'box 9v a series alm 5x7.1x1.3 - A-419V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-9VA-ND.
BOX 9V A SERIES ALM 5X7.1X1.6 - A-429V ALMOND
Order 'box 9v a series alm 5x7.1x1.6 - A-429V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-9VA-ND.
BOX 9V A SERIES BLK 3.6X5.3X1.5 - A-279V BLACK
Order 'box 9v a series blk 3.6x5.3x1.5 - A-279V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VB-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
Order 'box 9v a series gry 3.6x5.3x1.5 - A-279V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND
Order 'box a series alm (2.6x4.25x.875) - A-20 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20A-ND.
BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND
Order 'box a series alm (2.6x4.25x1.12) - A-21 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21A-ND.
BOX A SERIES ALM (3.35X5.3X1.5) - A-27 ALMOND
Order 'box a series alm (3.35x5.3x1.5) - A-27 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27A-ND.
BOX A SERIES ALM (5.1X5.3X1.75) - A-31 ALMOND
Order 'box a series alm (5.1x5.3x1.75) - A-31 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31A-ND.
BOX A SERIES ALM (5X7.1X1.3) - A-41 ALMOND
Order 'box a series alm (5x7.1x1.3) - A-41 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41A-ND.
BOX 9V A SERIES BLK 2.6X4.3X1.1 - A-219V BLACK
Order 'box 9v a series blk 2.6x4.3x1.1 - A-219V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VB-ND.
BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
Order 'box 9v a series gry 2.6x4.3x1.1 - A-219V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VG-ND.
BOX 9V A SERIES BLK 5.1X5.3X1.8 - A-319V BLACK
Order 'box 9v a series blk 5.1x5.3x1.8 - A-319V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VB-ND.
Send this link via E-Mail
Help With This Screen
