CLASS 1&2 01005 CASE SIZE CAP - TAIYO-01005CAP-V1 - Kits
Taiyo Yuden General Purpose; Ceramic MLCC Capacitor Kit 540 pcs - 20 ea of 0.5pF ~ 10000pF TAIYO-01005CAP-V1
| Digi-Key Part Number | TAIYO-01005CAP-V1-ND |
1 |
112.50000 |
Extended Price
112.50 |
| Manufacturer Part Number | TAIYO-01005CAP-V1 | |||
| Description | CLASS 1&2 01005 CASE SIZE CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAIYO-01005CAP-V1 |
| Vendor | Taiyo Yuden |
| Category | Kits |
| Kit Type | General Purpose; Ceramic MLCC |
| Package / Case | 01005 (0402 metric) |
| Values | 540 pcs - 20 ea of 0.5pF ~ 10000pF |
| Packaging | - |
| Other Names |
TAIYO 01005CAP V1 TAIYO01005CAPV1 |
CLASS 1&2 01005 CASE SIZE CAP - TAIYO-01005CAP-V1 (TAIYO-01005CAP-V1-ND) - Kits
Related parts Taiyo Yuden General Purpose; Ceramic MLCC Capacitor Kit 540 pcs - 20 ea of 0.5pF ~ 10000pF TAIYO-01005CAP-V1CLASS 1&2 01005 CASE SIZE CAP - TAIYO-01005CAP-V1
Order 'class 1&2 01005 case size cap - TAIYO-01005CAP-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TAIYO-01005CAP-V1-ND.
SAMPLE KIT HI CAP VALUE CERM CAP - TAIYO-HICVCAP-V1
Order 'sample kit hi cap value cerm cap - TAIYO-HICVCAP-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TAIYO-HICVCAP-V1-ND.
KIT CAP CER HI CAP 0603 & 0805 S - TAIYO-HICVCAP-V2
Order 'kit cap cer hi cap 0603 & 0805 s - TAIYO-HICVCAP-V2' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1797-ND.
KIT CAP CER HI CAP 1206 & 1210 S - TAIYO-HICVCAP-V3
Order 'kit cap cer hi cap 1206 & 1210 s - TAIYO-HICVCAP-V3' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1798-ND.
CONN CABLE ADPT PG 13.5/NPT 1/2" - 1712350000
Order 'conn cable adpt pg 13.5/npt 1/2" - 1712350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2207-ND.
CONN CABLE ADPT PG 16/NPT 1/2" - 1712360000
Order 'conn cable adpt pg 16/npt 1/2" - 1712360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2385-ND.
BOLT 1/2-13X1-1/2 SELFSL HX 5/PK - ST1/2-13X1-1/2
Order 'bolt 1/2-13x1-1/2 selfsl hx 5/pk - ST1/2-13X1-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-1/2-ND.
TAPE POLYIMIDE HI-TEMP 1/2"X36YD - 1205 1/2"
Order 'tape polyimide hi-temp 1/2"x36yd - 1205 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1205A-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
Order 'scotch 3-1/4"x4-1/2" vinyl masti - 2200 (3-1/4"X4-1/2")' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
TAPE COPPER FOIL 1/2" X 18 YARDS - 1181 X 1/2"
Order 'tape copper foil 1/2" x 18 yards - 1181 X 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181B-ND.
TAPE CONDUCTIVE ADHESIVE 1/2" - 9703 (1/2")
Order 'tape conductive adhesive 1/2" - 9703 (1/2")' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M970312-ND.
TAPE DOUBLE SIDED FOAM 1/16X1/2" - 4026-1/2"X36YD
Order 'tape double sided foam 1/16x1/2" - 4026-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-1/2"X36YD-ND.
VHB TAPE DARK GRAY 1/2 X 36 YDS - 4941 1/2"
Order 'vhb tape dark gray 1/2 x 36 yds - 4941 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4941 1/2"-ND.
CLOTH GLASS SILICON ADHESVE TAPE - 69 (1/2"X66')
Order 'cloth glass silicon adhesve tape - 69 (1/2"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 69 (1/2"X66')-ND.
FUSE 1/2A 600VAC FAST KTK - KTK-1/2
Order 'fuse 1/2a 600vac fast ktk - KTK-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2460-ND.
Options for Taiyo Yuden General Purpose; Ceramic MLCC Capacitor Kit 540 pcs - 20 ea of 0.5pF ~ 10000pF TAIYO-01005CAP-V1
Send this link via E-Mail
Help With This Screen
