BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRA21-9VG-ND |
1 25 50 100 250 500 1000 2500 |
8.66000 6.87520 5.91260 5.22500 4.40000 3.85000 3.57500 3.43750 |
Extended Price
8.66 171.88 295.63 522.50 1100.00 1925.00 3575.00 8593.75 |
| Manufacturer Part Number | A-219V GRAY | |||
| Description | BOX 9V A SERIES GRY 2.6X4.3X1.1 | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-219V GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Split Sides and End Panel(s) |
| Features | Battery Compartment, 9V and AA, PCB SupportsĀ |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.25" L x 2.6" W x 1.125" H (107.95mm x 66.04mm 28.58mm) |
| Thickness | 0.070" (1.78mm) |
| Weight | 0.110 lb (49.89g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A 219V GRAY A219V GRAY SRA21 9VG ND SRA219VGND SRA21-9VG |
A-219V GRAY Specification Sheet
BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY (SRA21-9VG-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
Order 'box 9v a series gry 2.6x4.3x1.1 - A-219V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VG-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
Order 'box 9v a series gry 3.6x5.3x1.5 - A-279V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY
Order 'box 9v a series gry 5.1x5.3x1.8 - A-319V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VG-ND.
BOX 9V A SERIES GRY 5X7.1X1.3 - A-419V GRAY
Order 'box 9v a series gry 5x7.1x1.3 - A-419V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-9VG-ND.
BOX 9V A SERIES GRY 5X7.1X1.6 - A-429V GRAY
Order 'box 9v a series gry 5x7.1x1.6 - A-429V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-9VG-ND.
BOX 9V A SERIES ALM 2.6X4.3X1.1 - A-219V ALMOND
Order 'box 9v a series alm 2.6x4.3x1.1 - A-219V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VA-ND.
BOX 9V A SERIES BLK 2.6X4.3X1.1 - A-219V BLACK
Order 'box 9v a series blk 2.6x4.3x1.1 - A-219V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VB-ND.
BOX 4.15X2.4X.85 9V W/CLP GRY - M-6 PC GRAY
Order 'box 4.15x2.4x.85 9v w/clp gry - M-6 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCG-ND.
BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY
Order 'box a series gry (2.6x4.25x.875) - A-20 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20G-ND.
BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY
Order 'box a series gry (2.6x4.25x1.12) - A-21 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21G-ND.
BOX A SERIES GRY (3.35X5.3X1.5) - A-27 GRAY
Order 'box a series gry (3.35x5.3x1.5) - A-27 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27G-ND.
BOX A SERIES GRY (5.1X5.3X1.75) - A-31 GRAY
Order 'box a series gry (5.1x5.3x1.75) - A-31 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31G-ND.
BOX A SERIES GRY (5X7.1X1.3) - A-41 GRAY
Order 'box a series gry (5x7.1x1.3) - A-41 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41G-ND.
BOX 6.97X2.4X.85 W/CLIP GRY - M-8 PC GRAY
Order 'box 6.97x2.4x.85 w/clip gry - M-8 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8PCG-ND.
BOX 3.25X2.3X.8 W/CLP GRY - C-10 PC GRAY
Order 'box 3.25x2.3x.8 w/clp gry - C-10 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCG-ND.
Send this link via E-Mail
Help With This Screen
