BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRA20G-ND |
1 25 50 100 250 500 1000 2500 |
6.71000 5.32520 4.57960 4.04700 3.40800 2.98200 2.76900 2.66250 |
Extended Price
6.71 133.13 228.98 404.70 852.00 1491.00 2769.00 6656.25 |
| Manufacturer Part Number | A-20 GRAY | |||
| Description | BOX A SERIES GRY (2.6X4.25X.875) | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-20 GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Split Sides and End Panel(s) |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.25" L x 2.6" W x 0.88" H (107.95mm x 66.04mm x 22.35mm) |
| Thickness | 0.070" (1.78mm) |
| Weight | 0.090 lb (40.82g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A 20 GRAY A20 GRAY SRA20G ND SRA20GND SRA20G |
A-20 GRAY Specification Sheet
BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY (SRA20G-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY
Order 'box a series gry (2.6x4.25x.875) - A-20 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20G-ND.
BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND
Order 'box a series alm (2.6x4.25x.875) - A-20 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20A-ND.
BOX A SERIES BLK (2.6X4.25X.875) - A-20 BLACK
Order 'box a series blk (2.6x4.25x.875) - A-20 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20B-ND.
BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY
Order 'box a series gry (2.6x4.25x1.12) - A-21 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21G-ND.
BOX A SERIES GRY (3.35X5.3X1.5) - A-27 GRAY
Order 'box a series gry (3.35x5.3x1.5) - A-27 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27G-ND.
BOX A SERIES GRY (5.1X5.3X1.75) - A-31 GRAY
Order 'box a series gry (5.1x5.3x1.75) - A-31 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31G-ND.
BOX A SERIES GRY (5X7.1X1.3) - A-41 GRAY
Order 'box a series gry (5x7.1x1.3) - A-41 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41G-ND.
BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
Order 'box 9v a series gry 2.6x4.3x1.1 - A-219V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VG-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
Order 'box 9v a series gry 3.6x5.3x1.5 - A-279V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY
Order 'box 9v a series gry 5.1x5.3x1.8 - A-319V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VG-ND.
BOX 9V A SERIES GRY 5X7.1X1.3 - A-419V GRAY
Order 'box 9v a series gry 5x7.1x1.3 - A-419V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-9VG-ND.
BOX 9V A SERIES GRY 5X7.1X1.6 - A-429V GRAY
Order 'box 9v a series gry 5x7.1x1.6 - A-429V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-9VG-ND.
BOX 3.25X2.3X.8 PLASTIC GRY - C-10 GRAY
Order 'box 3.25x2.3x.8 plastic gry - C-10 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10G-ND.
BOX 3.25X2.3X.8 W/CLP GRY - C-10 PC GRAY
Order 'box 3.25x2.3x.8 w/clp gry - C-10 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCG-ND.
BOX 3.75X2.4X1.0 PLASTIC GRY - C-12 GRAY
Order 'box 3.75x2.4x1.0 plastic gry - C-12 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12G-ND.
Send this link via E-Mail
Help With This Screen
