5.76K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12065K76FKEA
RES 5.76K OHM 1/4W 1% 1206 SMD - CRCW12065K76FKEA
| Digi-Key Part Number | 541-5.76KFTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.01000 .00900 .00800 .00700 .00600 .00500 .00500 |
Extended Price
50.00 90.00 200.00 350.00 600.00 1250.00 2500.00 |
| Manufacturer Part Number | CRCW12065K76FKEA | |||
| Description | RES 5.76K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12065K76FKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.76K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12065K76FKEA CRCW12065K76FKEA 541 5 76KFTR ND 541576KFTRND 541-5.76KFTR |
CRCW12065K76FKEA Specification Sheet
RES 5.76K OHM 1/4W 1% 1206 SMD - CRCW12065K76FKEA (541-5.76KFTR-ND)
Related parts 5.76K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12065K76FKEA5.76K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12065K76FKEA
Order 'res 5.76k ohm 1/4w 1% 1206 smd - CRCW12065K76FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.76KFCT-ND.
5.76K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12065K76FKEA
Order 'res 5.76k ohm 1/4w 1% 1206 smd - CRCW12065K76FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.76KFDKR-ND.
5.76K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12065K76FKEA
Order 'res 5.76k ohm 1/4w 1% 1206 smd - CRCW12065K76FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.76KFTR-ND.
576K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206576KFKEA
Order 'res 576k ohm 1/4w 1% 1206 smd - CRCW1206576KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-576KFCT-ND.
57.6K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120657K6FKEA
Order 'res 57.6k ohm 1/4w 1% 1206 smd - CRCW120657K6FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-57.6KFCT-ND.
57.6K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120657K6FKEA
Order 'res 57.6k ohm 1/4w 1% 1206 smd - CRCW120657K6FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-57.6KFDKR-ND.
576K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206576KFKEA
Order 'res 576k ohm 1/4w 1% 1206 smd - CRCW1206576KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-576KFDKR-ND.
576K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206576KFKEA
Order 'res 576k ohm 1/4w 1% 1206 smd - CRCW1206576KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-576KFTR-ND.
57.6K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120657K6FKEA
Order 'res 57.6k ohm 1/4w 1% 1206 smd - CRCW120657K6FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-57.6KFTR-ND.
576K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206576KFKTA
Order 'res 576k ohm 1/4w 1% 1206 smd - CRCW1206576KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206576KFKTA-ND.
57.6K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120657K6FKTA
Order 'res 57.6k ohm 1/4w 1% 1206 smd - CRCW120657K6FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120657K6FKTA-ND.
5.76K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12065K76FKTA
Order 'res 5.76k ohm 1/4w 1% 1206 smd - CRCW12065K76FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12065K76FKTA-ND.
5.76M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12065M76FKEA
Order 'res 5.76m ohm 1/4w 1% 1206 smd - CRCW12065M76FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.76MFCT-ND.
5.76M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12065M76FKEA
Order 'res 5.76m ohm 1/4w 1% 1206 smd - CRCW12065M76FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.76MFDKR-ND.
5.76M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12065M76FKEA
Order 'res 5.76m ohm 1/4w 1% 1206 smd - CRCW12065M76FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.76MFTR-ND.
Options for 5.76K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12065K76FKEA
Send this link via E-Mail
Help With This Screen
