RES 5.60 OHM 1/4W 1% 1206 SMD - CRCW12065R60FNEA - Resistors
| Digi-Key Part Number | 541-5.60FCT-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW12065R60FNEA | |||
| Description | RES 5.60 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 4220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12065R60FNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.60 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12065R60FNEA CRCW12065R60FNEA 541 5 60FCT ND 541560FCTND 541-5.60FCT |
CRCW12065R60FNEA Specification Sheet
RES 5.60 OHM 1/4W 1% 1206 SMD - CRCW12065R60FNEA (541-5.60FCT-ND) - Resistors
Related parts Resistors:RES 5.60 OHM 1/4W 1% 1206 SMD - CRCW12065R60FNEA
Order 'res 5.60 ohm 1/4w 1% 1206 smd - CRCW12065R60FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.60FCT-ND.
RES 5.60 OHM 1/4W 1% 1206 SMD - CRCW12065R60FNEA
Order 'res 5.60 ohm 1/4w 1% 1206 smd - CRCW12065R60FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.60FDKR-ND.
RES 5.60 OHM 1/4W 1% 1206 SMD - CRCW12065R60FNEA
Order 'res 5.60 ohm 1/4w 1% 1206 smd - CRCW12065R60FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.60FTR-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-111KFCT-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-111KFTR-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.5KFCT-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.5KFTR-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.62MFCT-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.62MFTR-ND.
RES 40.0 OHM 1/4W 1% 1206 SMD - 9C12063A40R0FKHFT
Order 'res 40.0 ohm 1/4w 1% 1206 smd - 9C12063A40R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-40.0FCT-ND.
RES 40.0 OHM 1/4W 1% 1206 SMD - 9C12063A40R0FKHFT
Order 'res 40.0 ohm 1/4w 1% 1206 smd - 9C12063A40R0FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-40.0FTR-ND.
RES 49.0K OHM 1/4W 1% 1206 SMD - 9C12063A4902FKHFT
Order 'res 49.0k ohm 1/4w 1% 1206 smd - 9C12063A4902FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.0KFCT-ND.
RES 49.0K OHM 1/4W 1% 1206 SMD - 9C12063A4902FKHFT
Order 'res 49.0k ohm 1/4w 1% 1206 smd - 9C12063A4902FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-49.0KFTR-ND.
RES 4.93M OHM 1/4W 1% 1206 SMD - 9C12063A4934FKHFT
Order 'res 4.93m ohm 1/4w 1% 1206 smd - 9C12063A4934FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.93MFCT-ND.
RES 4.93M OHM 1/4W 1% 1206 SMD - 9C12063A4934FKHFT
Order 'res 4.93m ohm 1/4w 1% 1206 smd - 9C12063A4934FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.93MFTR-ND.
Send this link via E-Mail
Help With This Screen