RES 560 OHM 1/8W 5% 0805 SMD - CRCW0805560RJNEA - Resistors
| Digi-Key Part Number | 541-560ACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | CRCW0805560RJNEA | |||
| Description | RES 560 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 4421 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0805560RJNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0805560RJNEA CRCW0805560RJNEA 541 560ACT ND 541560ACTND 541-560ACT |
CRCW0805560RJNEA Specification Sheet
RES 560 OHM 1/8W 5% 0805 SMD - CRCW0805560RJNEA (541-560ACT-ND) - Resistors
Related parts Resistors:RES 560 OHM 1/8W 5% 0805 SMD - CRCW0805560RJNEA
Order 'res 560 ohm 1/8w 5% 0805 smd - CRCW0805560RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560ACT-ND.
RES 560 OHM 1/8W 5% 0805 SMD - CRCW0805560RJNEA
Order 'res 560 ohm 1/8w 5% 0805 smd - CRCW0805560RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560ADKR-ND.
RES 560 OHM 1/8W 5% 0805 SMD - CRCW0805560RJNEA
Order 'res 560 ohm 1/8w 5% 0805 smd - CRCW0805560RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-560ATR-ND.
RES 560 OHM 1/8W 5% 0805 SMD - CRCW0805560RJNTA
Order 'res 560 ohm 1/8w 5% 0805 smd - CRCW0805560RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805560RJNTA-ND.
RES 560 OHM 1/8W 5% 0805 SMD - 9C08052A5600JLHFT
Order 'res 560 ohm 1/8w 5% 0805 smd - 9C08052A5600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560ACT-ND.
RES 560 OHM 1/8W 5% 0805 SMD - 9C08052A5600JLHFT
Order 'res 560 ohm 1/8w 5% 0805 smd - 9C08052A5600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560ADKR-ND.
RES 560 OHM 1/8W 5% 0805 SMD - RC0805JR-07560RL
Order 'res 560 ohm 1/8w 5% 0805 smd - RC0805JR-07560RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560ARCT-ND.
RES 560 OHM 1/8W 5% 0805 SMD - RC0805JR-07560RL
Order 'res 560 ohm 1/8w 5% 0805 smd - RC0805JR-07560RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560ARDKR-ND.
RES 560 OHM 1/8W 5% 0805 SMD - RC0805JR-07560RL
Order 'res 560 ohm 1/8w 5% 0805 smd - RC0805JR-07560RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560ARTR-ND.
RES 560 OHM 1/8W 5% 0805 SMD - 9C08052A5600JLHFT
Order 'res 560 ohm 1/8w 5% 0805 smd - 9C08052A5600JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560ATR-ND.
RES 560 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ561V
Order 'res 560 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ561V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560ACT-ND.
RES 560 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ561V
Order 'res 560 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ561V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560ADKR-ND.
RES 560 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ561V
Order 'res 560 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ561V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560ATR-ND.
RES 560 OHM 1/8W 5% 0805 SMD - MCR10EZHJ561
Order 'res 560 ohm 1/8w 5% 0805 smd - MCR10EZHJ561' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560ACT-ND.
RES 560 OHM 1/8W 5% 0805 SMD - MCR10EZHJ561
Order 'res 560 ohm 1/8w 5% 0805 smd - MCR10EZHJ561' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560ADKR-ND.
Send this link via E-Mail
Help With This Screen