CAP 6800PF 50V CERM CHIP 0805 - ECJ-2VB1H682K
| Digi-Key Part Number | PCC682BNTR-ND |
5000 10000 25000 50000 100000 |
.01516 .01384 .01252 .01120 .00906 |
Extended Price
75.80 138.40 313.00 560.00 906.00 |
| Manufacturer Part Number | ECJ-2VB1H682K | |||
| Description | CAP 6800PF 50V CERM CHIP 0805 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2VB1H682K |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Capacitance | 6800.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.600 mm [Max] |
| Length | 2.000 mm [Typ] |
| Width | 1.250 mm [Typ] |
| Manufacturer Size Code | 0805 (2012) |
| Shape | Rectangular |
| L | 2.000 mm [Typ] |
| L1 | 0.50 mm [Typ] |
| L2 | 0.500 mm [Typ] |
| T | 0.600 mm [Typ] |
| W | 1.250 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2VB1H682K ECJ2VB1H682K PCC682BNTR ND PCC682BNTRND PCC682BNTR |
ECJ-2VB1H682K Specification Sheet
CAP 6800PF 50V CERM CHIP 0805 - ECJ-2VB1H682K (PCC682BNTR-ND)
Related parts:CAP 6800PF 50V CERM CHIP 0805 - ECJ-2VB1H682K
Order 'cap 6800pf 50v cerm chip 0805 - ECJ-2VB1H682K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC682BNCT-ND.
CAP 6800PF 50V CERM CHIP 0805 - ECJ-2VB1H682K
Order 'cap 6800pf 50v cerm chip 0805 - ECJ-2VB1H682K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC682BNDKR-ND.
CAP 6800PF 50V CERM CHIP 0805 - ECJ-2VB1H682K
Order 'cap 6800pf 50v cerm chip 0805 - ECJ-2VB1H682K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC682BNTR-ND.
CAP 1000PF 50V CERM CHIP 0805 - ECJ-2VB1H102K
Order 'cap 1000pf 50v cerm chip 0805 - ECJ-2VB1H102K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC102BNCT-ND.
CAP 1000PF 50V CERM CHIP 0805 - ECJ-2VB1H102K
Order 'cap 1000pf 50v cerm chip 0805 - ECJ-2VB1H102K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC102BNDKR-ND.
CAP 1000PF 50V CERM CHIP 0805 - ECJ-2VB1H102K
Order 'cap 1000pf 50v cerm chip 0805 - ECJ-2VB1H102K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC102BNTR-ND.
CAP 1000PF 50V CERM CHIP 0805 - ECJ-2VC1H102J
Order 'cap 1000pf 50v cerm chip 0805 - ECJ-2VC1H102J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC102CGCT-ND.
CAP 1000PF 50V CERM CHIP 0805 - ECJ-2VC1H102J
Order 'cap 1000pf 50v cerm chip 0805 - ECJ-2VC1H102J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC102CGDKR-ND.
CAP 1000PF 50V CERM CHIP 0805 - ECJ-2VC1H102J
Order 'cap 1000pf 50v cerm chip 0805 - ECJ-2VC1H102J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC102CGTR-ND.
CAP 10000PF 50V CERM CHIP 0805 - ECJ-2VB1H103K
Order 'cap 10000pf 50v cerm chip 0805 - ECJ-2VB1H103K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC103BNCT-ND.
CAP 10000PF 50V CERM CHIP 0805 - ECJ-2VB1H103K
Order 'cap 10000pf 50v cerm chip 0805 - ECJ-2VB1H103K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC103BNDKR-ND.
CAP 10000PF 50V CERM CHIP 0805 - ECJ-2VB1H103K
Order 'cap 10000pf 50v cerm chip 0805 - ECJ-2VB1H103K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC103BNTR-ND.
CAP 1200PF 50V CERM CHIP 0805 - ECJ-2VB1H122K
Order 'cap 1200pf 50v cerm chip 0805 - ECJ-2VB1H122K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC122BNCT-ND.
CAP 1200PF 50V CERM CHIP 0805 - ECJ-2VB1H122K
Order 'cap 1200pf 50v cerm chip 0805 - ECJ-2VB1H122K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC122BNDKR-ND.
CAP 1200PF 50V CERM CHIP 0805 - ECJ-2VB1H122K
Order 'cap 1200pf 50v cerm chip 0805 - ECJ-2VB1H122K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC122BNTR-ND.
Send this link via E-Mail
Help With This Screen