RES 549 OHM 1/8W 1% 0805 SMD - CRCW0805549RFKEA - Resistors
549 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805549RFKEA
| Digi-Key Part Number | 541-549CCT-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW0805549RFKEA | |||
| Description | RES 549 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 10350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0805549RFKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 549 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0805549RFKEA CRCW0805549RFKEA 541 549CCT ND 541549CCTND 541-549CCT |
CRCW0805549RFKEA Specification Sheet
RES 549 OHM 1/8W 1% 0805 SMD - CRCW0805549RFKEA (541-549CCT-ND) - Resistors
Related parts 549 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805549RFKEARES 549 OHM 1/8W 1% 0805 SMD - CRCW0805549RFKEA
Order 'res 549 ohm 1/8w 1% 0805 smd - CRCW0805549RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-549CCT-ND.
RES 549 OHM 1/8W 1% 0805 SMD - CRCW0805549RFKEA
Order 'res 549 ohm 1/8w 1% 0805 smd - CRCW0805549RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-549CDKR-ND.
RES 549 OHM 1/8W 1% 0805 SMD - CRCW0805549RFKEA
Order 'res 549 ohm 1/8w 1% 0805 smd - CRCW0805549RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-549CTR-ND.
RES 5.49 OHM 1/8W 1% 0805 SMD - CRCW08055R49FNEA
Order 'res 5.49 ohm 1/8w 1% 0805 smd - CRCW08055R49FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.49CCT-ND.
RES 54.9 OHM 1/8W 1% 0805 SMD - CRCW080554R9FKEA
Order 'res 54.9 ohm 1/8w 1% 0805 smd - CRCW080554R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-54.9CCT-ND.
RES 54.9 OHM 1/8W 1% 0805 SMD - CRCW080554R9FKEA
Order 'res 54.9 ohm 1/8w 1% 0805 smd - CRCW080554R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-54.9CDKR-ND.
RES 5.49 OHM 1/8W 1% 0805 SMD - CRCW08055R49FNEA
Order 'res 5.49 ohm 1/8w 1% 0805 smd - CRCW08055R49FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.49CDKR-ND.
RES 5.49 OHM 1/8W 1% 0805 SMD - CRCW08055R49FNEA
Order 'res 5.49 ohm 1/8w 1% 0805 smd - CRCW08055R49FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.49CTR-ND.
RES 54.9 OHM 1/8W 1% 0805 SMD - CRCW080554R9FKEA
Order 'res 54.9 ohm 1/8w 1% 0805 smd - CRCW080554R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-54.9CTR-ND.
RES 549 OHM 1/8W 1% 0805 SMD - CRCW0805549RFKTA
Order 'res 549 ohm 1/8w 1% 0805 smd - CRCW0805549RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805549RFKTA-ND.
RES 54.9 OHM 1/8W 1% 0805 SMD - CRCW080554R9FKTA
Order 'res 54.9 ohm 1/8w 1% 0805 smd - CRCW080554R9FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080554R9FKTA-ND.
RES 5.49 OHM 1/8W 1% 0805 SMD - CRCW08055R49FNTA
Order 'res 5.49 ohm 1/8w 1% 0805 smd - CRCW08055R49FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08055R49FNTA-ND.
RES 5.49 OHM 1/8W 1% 0805 SMD - CRCW08055R49FKEA
Order 'res 5.49 ohm 1/8w 1% 0805 smd - CRCW08055R49FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.49CCCT-ND.
RES 5.49 OHM 1/8W 1% 0805 SMD - CRCW08055R49FKEA
Order 'res 5.49 ohm 1/8w 1% 0805 smd - CRCW08055R49FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.49CCDKR-ND.
RES 5.49 OHM 1/8W 1% 0805 SMD - CRCW08055R49FKEA
Order 'res 5.49 ohm 1/8w 1% 0805 smd - CRCW08055R49FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.49CCTR-ND.
Options for 549 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805549RFKEA
Send this link via E-Mail
Help With This Screen
