Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SLIDE RACK 2 DRAWER - SR2

Digi-Key Part Number SR2-ND
Price Break
1
Unit Price
164.67000
Extended Price
164.67
Manufacturer Part NumberSR2
DescriptionSLIDE RACK 2 DRAWER
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSR2
VendorPanduit Corp
CategoryBoxes, Enclosures, Racks
ColorGray
DesignIndividual Drawers
FeaturesCompartments/Drawers - 2
MaterialMetal - Steel
Ratings-
Series-
Shipping InfoShipped from Digi-Key
Size / Dimension11.75" L x 15.25" W x 6.25" H (298.45mm x 387.35mm x 158.75mm)
Thickness-
Weight-
Container TypeCabinet
Other Names SR2
SR2

SR2 Specification Sheet

Image of SLIDE RACK 2 DRAWER - SR2

SLIDE RACK 2 DRAWER - SR2 (SR2-ND)

Related parts:
SLIDE RACK 2 DRAWER - SR2
 Order 'slide rack 2 drawer - SR2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SR2-ND.
SLIDE RACK 4 DRAWER - SR4
 Order 'slide rack 4 drawer - SR4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SR4-ND.
SLIDE RACK 6 DRAWER - SR6
 Order 'slide rack 6 drawer - SR6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SR6-ND.
END CAP HEAT SHRINK ADH 4.1" - HSEC4.0-2
 Order 'end cap heat shrink adh 4.1" - HSEC4.0-2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSEC4.0-2-ND.
LUG COPPER 2 HOLE RA 1/4" 6AWG - LCD6-14A-L
 Order 'lug copper 2 hole ra 1/4" 6awg - LCD6-14A-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCD6-14A-L-ND.
TERM FORK NON INS 26-22AWG #2 - P22-2F-C
 Order 'term fork non ins 26-22awg #2 - P22-2F-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number P22-2F-C-ND.
TERM FORK NON INS 26-22AWG #2 - P22-2F-M
 Order 'term fork non ins 26-22awg #2 - P22-2F-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number P22-2F-M-ND.
TERM RING NON INS 26-22AWG #2 - P22-2R-C
 Order 'term ring non ins 26-22awg #2 - P22-2R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number P22-2R-C-ND.
TERM RING NON INS 26-22AWG #2 - P22-2R-M
 Order 'term ring non ins 26-22awg #2 - P22-2R-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number P22-2R-M-ND.
TERM RING HT SHR 12-10AWG YL 1/2 - PH10-12R-E
 Order 'term ring ht shr 12-10awg yl 1/2 - PH10-12R-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH10-12R-E-ND.
TERM FORK NYL 26-22AWG #2 - PN22-2F-C
 Order 'term fork nyl 26-22awg #2 - PN22-2F-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN22-2F-C-ND.
TERM FORK NYL 26-22AWG #2 - PN22-2F-M
 Order 'term fork nyl 26-22awg #2 - PN22-2F-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN22-2F-M-ND.
TERM RING NYL 26-22AWG #2 - PN22-2R-C
 Order 'term ring nyl 26-22awg #2 - PN22-2R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN22-2R-C-ND.
TERM RING NYL 26-22AWG #2 - PN22-2R-M
 Order 'term ring nyl 26-22awg #2 - PN22-2R-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN22-2R-M-ND.
TERM RING VYL 2AWG 1/2 - PV2-12R-T
 Order 'term ring vyl 2awg 1/2 - PV2-12R-T' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV2-12R-T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SLIDE POT 50K - EWA-NK0D15B54 Next: SLIDE RACK 4 DRAWER - SR4