RES 536K OHM 1/10W 1% 0603 SMD - CRCW0603536KFKEA
| Digi-Key Part Number | 541-536KHCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | CRCW0603536KFKEA | |||
| Description | RES 536K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 3530 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0603536KFKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 536K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0603536KFKEA CRCW0603536KFKEA 541 536KHCT ND 541536KHCTND 541-536KHCT |
CRCW0603536KFKEA Specification Sheet
RES 536K OHM 1/10W 1% 0603 SMD - CRCW0603536KFKEA (541-536KHCT-ND)
Related parts:RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0GDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - CRCW0603100RJNEA
Order 'res 100 ohm 1/10w 5% 0603 smd - CRCW0603100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - CRCW0603100RJNEA
Order 'res 100 ohm 1/10w 5% 0603 smd - CRCW0603100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - CRCW0603100RJNEA
Order 'res 100 ohm 1/10w 5% 0603 smd - CRCW0603100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - CRCW0603100KJNEA
Order 'res 100k ohm 1/10w 5% 0603 smd - CRCW0603100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - CRCW0603100KJNEA
Order 'res 100k ohm 1/10w 5% 0603 smd - CRCW0603100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - CRCW0603100KJNEA
Order 'res 100k ohm 1/10w 5% 0603 smd - CRCW0603100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KGTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - CRCW060310R0JNEA
Order 'res 10 ohm 1/10w 5% 0603 smd - CRCW060310R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - CRCW06031R00JNEA
Order 'res 1.0 ohm 1/10w 5% 0603 smd - CRCW06031R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - CRCW06031R00JNEA
Order 'res 1.0 ohm 1/10w 5% 0603 smd - CRCW06031R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - CRCW060310R0JNEA
Order 'res 10 ohm 1/10w 5% 0603 smd - CRCW060310R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - CRCW06031R00JNEA
Order 'res 1.0 ohm 1/10w 5% 0603 smd - CRCW06031R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - CRCW060310R0JNEA
Order 'res 10 ohm 1/10w 5% 0603 smd - CRCW060310R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10GTR-ND.
Send this link via E-Mail
Help With This Screen