Keywords:





RES 536K OHM 1/4W 1% 1206 SMD - CRCW1206536KFKEA - Resistors

Digi-Key Part Number 541-536KFCT-ND
Price Break
10
50
200
1000
Unit Price
.10200
.05480
.03145
.02146
Extended Price
1.02
2.74
6.29
21.46
Manufacturer Part NumberCRCW1206536KFKEA
DescriptionRES 536K OHM 1/4W 1% 1206 SMD
Quantity Available 7510
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW1206536KFKEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms536K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW1206536KFKEA
CRCW1206536KFKEA
541 536KFCT ND
541536KFCTND
541-536KFCT

CRCW1206536KFKEA Specification Sheet

Image of RES 536K OHM 1/4W 1% 1206 SMD - CRCW1206536KFKEA

RES 536K OHM 1/4W 1% 1206 SMD - CRCW1206536KFKEA (541-536KFCT-ND) - Resistors

Related parts Resistors :
RES 53.6K OHM 3/4W 1% 2010 SMD - ERJ-12SF5362U
 Order 'res 53.6k ohm 3/4w 1% 2010 smd - ERJ-12SF5362U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P53.6KACCT-ND.
RES 536K OHM 3/4W 1% 2010 SMD - ERJ-12SF5363U
 Order 'res 536k ohm 3/4w 1% 2010 smd - ERJ-12SF5363U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P536KACCT-ND.
RES 5.36K OHM 3/4W 1% 2010 SMD - ERJ-12SF5361U
 Order 'res 5.36k ohm 3/4w 1% 2010 smd - ERJ-12SF5361U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.36KACCT-ND.
RES 5.36K OHM 3/4W 1% 2010 SMD - ERJ-12SF5361U
 Order 'res 5.36k ohm 3/4w 1% 2010 smd - ERJ-12SF5361U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.36KACTR-ND.
RES 53.6K OHM 3/4W 1% 2010 SMD - ERJ-12SF5362U
 Order 'res 53.6k ohm 3/4w 1% 2010 smd - ERJ-12SF5362U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P53.6KACTR-ND.
RES 536K OHM 3/4W 1% 2010 SMD - ERJ-12SF5363U
 Order 'res 536k ohm 3/4w 1% 2010 smd - ERJ-12SF5363U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P536KACTR-ND.
RES 5.36K OHM 3/4W 1% 2010 SMD - ERJ-12SF5361U
 Order 'res 5.36k ohm 3/4w 1% 2010 smd - ERJ-12SF5361U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.36KACDKR-ND.
RES 53.6K OHM 3/4W 1% 2010 SMD - ERJ-12SF5362U
 Order 'res 53.6k ohm 3/4w 1% 2010 smd - ERJ-12SF5362U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P53.6KACDKR-ND.
RES 536K OHM 3/4W 1% 2010 SMD - ERJ-12SF5363U
 Order 'res 536k ohm 3/4w 1% 2010 smd - ERJ-12SF5363U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P536KACDKR-ND.
RES 536K OHM 1/4W 1% 1206 SMD - CRCW1206536KFKEA
 Order 'res 536k ohm 1/4w 1% 1206 smd - CRCW1206536KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-536KFCT-ND.
RES 536K OHM 1/4W 1% 1206 SMD - CRCW1206536KFKEA
 Order 'res 536k ohm 1/4w 1% 1206 smd - CRCW1206536KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-536KFDKR-ND.
RES 536K OHM 1/4W 1% 1206 SMD - CRCW1206536KFKEA
 Order 'res 536k ohm 1/4w 1% 1206 smd - CRCW1206536KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-536KFTR-ND.
RES 5.36K OHM 1/4W 1% 1206 SMD - CRCW12065K36FKEA
 Order 'res 5.36k ohm 1/4w 1% 1206 smd - CRCW12065K36FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.36KFTR-ND.
RES 53.6K OHM 1/4W 1% 1206 SMD - CRCW120653K6FKEA
 Order 'res 53.6k ohm 1/4w 1% 1206 smd - CRCW120653K6FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-53.6KFTR-ND.
RES 536K OHM 1/4W 1% 1206 SMD - CRCW1206536KFKTA
 Order 'res 536k ohm 1/4w 1% 1206 smd - CRCW1206536KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206536KFKTA-ND.

Send this link via E-Mail
Help With This Screen

RES 536K OHM 1/4W 1% 1206 SMD - CRCW1206536KFKEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 536K OHM 1/4W 1% 1206 SMD - 9C12063A5363FKHFT Next: RES 536K OHM 1/4W 1% 1206 SMD - CRCW1206536KFKEA
RES 536K OHM 1/4W 1% 1206 SMD - CRCW1206536KFKEA