52.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120652R3FKEA
RES 52.3 OHM 1/4W 1% 1206 SMD - CRCW120652R3FKEA - Resistors
| Digi-Key Part Number | 541-52.3FTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.01000 .00900 .00800 .00700 .00600 .00500 .00500 |
Extended Price
50.00 90.00 200.00 350.00 600.00 1250.00 2500.00 |
| Manufacturer Part Number | CRCW120652R3FKEA | |||
| Description | RES 52.3 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW120652R3FKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 52.3 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW120652R3FKEA CRCW120652R3FKEA 541 52 3FTR ND 541523FTRND 541-52.3FTR |
CRCW120652R3FKEA Specification Sheet
RES 52.3 OHM 1/4W 1% 1206 SMD - CRCW120652R3FKEA (541-52.3FTR-ND) - Resistors
Related parts 52.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120652R3FKEA5.23 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 5.23 1% R
Order 'res 5.23 ohm 3/4w 1% 2010 smd - RMCF 1/2 5.23 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/25.23FR-ND.
52.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120652R3FKEA
Order 'res 52.3 ohm 1/4w 1% 1206 smd - CRCW120652R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-52.3FCT-ND.
52.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120652R3FKEA
Order 'res 52.3 ohm 1/4w 1% 1206 smd - CRCW120652R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-52.3FDKR-ND.
52.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120652R3FKEA
Order 'res 52.3 ohm 1/4w 1% 1206 smd - CRCW120652R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-52.3FTR-ND.
5.23 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12065R23FNEA
Order 'res 5.23 ohm 1/4w 1% 1206 smd - CRCW12065R23FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.23FCT-ND.
523 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206523RFKEA
Order 'res 523 ohm 1/4w 1% 1206 smd - CRCW1206523RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-523FCT-ND.
523 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206523RFKEA
Order 'res 523 ohm 1/4w 1% 1206 smd - CRCW1206523RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-523FDKR-ND.
5.23 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12065R23FNEA
Order 'res 5.23 ohm 1/4w 1% 1206 smd - CRCW12065R23FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.23FDKR-ND.
5.23 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12065R23FNEA
Order 'res 5.23 ohm 1/4w 1% 1206 smd - CRCW12065R23FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.23FTR-ND.
523 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206523RFKEA
Order 'res 523 ohm 1/4w 1% 1206 smd - CRCW1206523RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-523FTR-ND.
523 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206523RFKTA
Order 'res 523 ohm 1/4w 1% 1206 smd - CRCW1206523RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206523RFKTA-ND.
52.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120652R3FKTA
Order 'res 52.3 ohm 1/4w 1% 1206 smd - CRCW120652R3FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120652R3FKTA-ND.
5.23 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12065R23FNTA
Order 'res 5.23 ohm 1/4w 1% 1206 smd - CRCW12065R23FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12065R23FNTA-ND.
5.23 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12065R23FKEA
Order 'res 5.23 ohm 1/4w 1% 1206 smd - CRCW12065R23FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.23FFCT-ND.
5.23 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12065R23FKEA
Order 'res 5.23 ohm 1/4w 1% 1206 smd - CRCW12065R23FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.23FFDKR-ND.
Options for 52.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120652R3FKEA
Send this link via E-Mail
Help With This Screen
