RES 49.9 OHM 1W 1% 2512 SMD - CRCW251249R9FKEG
| Digi-Key Part Number | 541-49.9AFTR-ND |
2000 10000 24000 50000 100000 250000 500000 |
.07500 .06800 .06000 .05000 .04200 .03800 .03400 |
Extended Price
150.00 680.00 1440.00 2500.00 4200.00 9500.00 17000.00 |
| Manufacturer Part Number | CRCW251249R9FKEG | |||
| Description | RES 49.9 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW251249R9FKEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 49.9 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW251249R9FKEG CRCW251249R9FKEG 541 49 9AFTR ND 541499AFTRND 541-49.9AFTR |
CRCW251249R9FKEG Specification Sheet
RES 49.9 OHM 1W 1% 2512 SMD - CRCW251249R9FKEG (541-49.9AFTR-ND)
Related parts :RES 49.9 OHM 1W 1% 2512 SMD - CRCW251249R9FKEG
Order 'res 49.9 ohm 1w 1% 2512 smd - CRCW251249R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-49.9AFCT-ND.
RES 49.9 OHM 1W 1% 2512 SMD - CRCW251249R9FKEG
Order 'res 49.9 ohm 1w 1% 2512 smd - CRCW251249R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-49.9AFDKR-ND.
RES 49.9 OHM 1W 1% 2512 SMD - CRCW251249R9FKEG
Order 'res 49.9 ohm 1w 1% 2512 smd - CRCW251249R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-49.9AFTR-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.002CT-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.002TR-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.003CT-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.003TR-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.004CT-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.004TR-ND.
RES .005 OHM 1W 1% 2512 SMD - WSL25125L000FEA
Order 'res .005 ohm 1w 1% 2512 smd - WSL25125L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.005CT-ND.
RES .005 OHM 1W 1% 2512 SMD - WSL25125L000FEA
Order 'res .005 ohm 1w 1% 2512 smd - WSL25125L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.005TR-ND.
RES .006 OHM 1W 1% 2512 SMD - WSL25126L000FEA
Order 'res .006 ohm 1w 1% 2512 smd - WSL25126L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.006CT-ND.
RES .006 OHM 1W 1% 2512 SMD - WSL25126L000FEA
Order 'res .006 ohm 1w 1% 2512 smd - WSL25126L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.006TR-ND.
Send this link via E-Mail
Help With This Screen