487K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206487KFKEA
RES 487K OHM 1/4W 1% 1206 SMD - CRCW1206487KFKEA - Resistors
| Digi-Key Part Number | 541-487KFCT-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW1206487KFKEA | |||
| Description | RES 487K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 9380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW1206487KFKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 487K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW1206487KFKEA CRCW1206487KFKEA 541 487KFCT ND 541487KFCTND 541-487KFCT |
CRCW1206487KFKEA Specification Sheet
RES 487K OHM 1/4W 1% 1206 SMD - CRCW1206487KFKEA (541-487KFCT-ND) - Resistors
Related parts 487K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206487KFKEA487K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF4873U
Order 'res 487k ohm 3/4w 1% 2010 smd - ERJ-12SF4873U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P487KACCT-ND.
48.7K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF4872U
Order 'res 48.7k ohm 3/4w 1% 2010 smd - ERJ-12SF4872U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P48.7KACCT-ND.
4.87K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF4871U
Order 'res 4.87k ohm 3/4w 1% 2010 smd - ERJ-12SF4871U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.87KACCT-ND.
48.7K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF4872U
Order 'res 48.7k ohm 3/4w 1% 2010 smd - ERJ-12SF4872U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P48.7KACTR-ND.
4.87K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF4871U
Order 'res 4.87k ohm 3/4w 1% 2010 smd - ERJ-12SF4871U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.87KACTR-ND.
487K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF4873U
Order 'res 487k ohm 3/4w 1% 2010 smd - ERJ-12SF4873U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P487KACTR-ND.
4.87K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF4871U
Order 'res 4.87k ohm 3/4w 1% 2010 smd - ERJ-12SF4871U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.87KACDKR-ND.
48.7K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF4872U
Order 'res 48.7k ohm 3/4w 1% 2010 smd - ERJ-12SF4872U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P48.7KACDKR-ND.
487K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF4873U
Order 'res 487k ohm 3/4w 1% 2010 smd - ERJ-12SF4873U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P487KACDKR-ND.
487K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206487KFKEA
Order 'res 487k ohm 1/4w 1% 1206 smd - CRCW1206487KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-487KFCT-ND.
487K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206487KFKEA
Order 'res 487k ohm 1/4w 1% 1206 smd - CRCW1206487KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-487KFDKR-ND.
487K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206487KFKEA
Order 'res 487k ohm 1/4w 1% 1206 smd - CRCW1206487KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-487KFTR-ND.
4.87K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12064K87FKEA
Order 'res 4.87k ohm 1/4w 1% 1206 smd - CRCW12064K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.87KFCT-ND.
48.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120648K7FKEA
Order 'res 48.7k ohm 1/4w 1% 1206 smd - CRCW120648K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-48.7KFCT-ND.
48.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120648K7FKEA
Order 'res 48.7k ohm 1/4w 1% 1206 smd - CRCW120648K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-48.7KFDKR-ND.
Options for 487K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206487KFKEA
Send this link via E-Mail
Help With This Screen
