Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 4.87K OHM 1/4W 1% 1206 SMD - CRCW12064K87FKEA

Digi-Key Part Number 541-4.87KFCT-ND
Price Break
10
50
200
1000
Unit Price
.10200
.05480
.03145
.02146
Extended Price
1.02
2.74
6.29
21.46
Manufacturer Part NumberCRCW12064K87FKEA
DescriptionRES 4.87K OHM 1/4W 1% 1206 SMD
Quantity Available 3319
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW12064K87FKEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms4.87K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW12064K87FKEA
CRCW12064K87FKEA
541 4 87KFCT ND
541487KFCTND
541-4.87KFCT

CRCW12064K87FKEA Specification Sheet

Image of RES 4.87K OHM 1/4W 1% 1206 SMD - CRCW12064K87FKEA

RES 4.87K OHM 1/4W 1% 1206 SMD - CRCW12064K87FKEA (541-4.87KFCT-ND)

Related parts :
RES 4.87K OHM 1/4W 1% 1206 SMD - CRCW12064K87FKEA
 Order 'res 4.87k ohm 1/4w 1% 1206 smd - CRCW12064K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.87KFCT-ND.
RES 4.87K OHM 1/4W 1% 1206 SMD - CRCW12064K87FKEA
 Order 'res 4.87k ohm 1/4w 1% 1206 smd - CRCW12064K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.87KFDKR-ND.
RES 4.87K OHM 1/4W 1% 1206 SMD - CRCW12064K87FKEA
 Order 'res 4.87k ohm 1/4w 1% 1206 smd - CRCW12064K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.87KFTR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - CRCW1206510RJNEA
 Order 'res 510 ohm 1/4w 5% 1206 smd - CRCW1206510RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510ECT-ND.
RES 510 OHM 1/4W 5% 1206 SMD - CRCW1206510RJNEA
 Order 'res 510 ohm 1/4w 5% 1206 smd - CRCW1206510RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510EDKR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - CRCW1206510RJNEA
 Order 'res 510 ohm 1/4w 5% 1206 smd - CRCW1206510RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510ETR-ND.
RES 510K OHM 1/4W 5% 1206 SMD - CRCW1206510KJNEA
 Order 'res 510k ohm 1/4w 5% 1206 smd - CRCW1206510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KECT-ND.
RES 510K OHM 1/4W 5% 1206 SMD - CRCW1206510KJNEA
 Order 'res 510k ohm 1/4w 5% 1206 smd - CRCW1206510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KEDKR-ND.
RES 510K OHM 1/4W 5% 1206 SMD - CRCW1206510KJNEA
 Order 'res 510k ohm 1/4w 5% 1206 smd - CRCW1206510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510KETR-ND.
RES 51 OHM 1/4W 5% 1206 SMD - CRCW120651R0JNEA
 Order 'res 51 ohm 1/4w 5% 1206 smd - CRCW120651R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51ECT-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - CRCW12065R10JNEA
 Order 'res 5.1 ohm 1/4w 5% 1206 smd - CRCW12065R10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1ECT-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - CRCW12065R10JNEA
 Order 'res 5.1 ohm 1/4w 5% 1206 smd - CRCW12065R10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1EDKR-ND.
RES 51 OHM 1/4W 5% 1206 SMD - CRCW120651R0JNEA
 Order 'res 51 ohm 1/4w 5% 1206 smd - CRCW120651R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51EDKR-ND.
RES 51 OHM 1/4W 5% 1206 SMD - CRCW120651R0JNEA
 Order 'res 51 ohm 1/4w 5% 1206 smd - CRCW120651R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-51ETR-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - CRCW12065R10JNEA
 Order 'res 5.1 ohm 1/4w 5% 1206 smd - CRCW12065R10JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.1ETR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 4.87K OHM 1/4W 1% 1206 SMD - 9C12063A4871FKHFT Next: RES 4.87K OHM 1/4W 1% 1206 SMD - CRCW12064K87FKEA