RES 4.87K OHM 1/8W 1% 0805 SMD - CRCW08054K87FKEA
| Digi-Key Part Number | 541-4.87KCCT-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW08054K87FKEA | |||
| Description | RES 4.87K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 5085 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW08054K87FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.87K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW08054K87FKEA CRCW08054K87FKEA 541 4 87KCCT ND 541487KCCTND 541-4.87KCCT |
CRCW08054K87FKEA Specification Sheet
RES 4.87K OHM 1/8W 1% 0805 SMD - CRCW08054K87FKEA (541-4.87KCCT-ND)
Related parts:RES 4.87K OHM 1/8W 1% 0805 SMD - CRCW08054K87FKEA
Order 'res 4.87k ohm 1/8w 1% 0805 smd - CRCW08054K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.87KCCT-ND.
RES 4.87K OHM 1/8W 1% 0805 SMD - CRCW08054K87FKEA
Order 'res 4.87k ohm 1/8w 1% 0805 smd - CRCW08054K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.87KCDKR-ND.
RES 4.87K OHM 1/8W 1% 0805 SMD - CRCW08054K87FKEA
Order 'res 4.87k ohm 1/8w 1% 0805 smd - CRCW08054K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.87KCTR-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Order 'res 110ohm 1/8w 5% 0805 smd - ERJ-6GEYJ111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ACT-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Order 'res 110ohm 1/8w 5% 0805 smd - ERJ-6GEYJ111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ADKR-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Order 'res 110ohm 1/8w 5% 0805 smd - ERJ-6GEYJ111V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110ATR-ND.
RES 47OHM 1/8W 5% 0805 SMD - KTR10EZPJ470
Order 'res 47ohm 1/8w 5% 0805 smd - KTR10EZPJ470' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM47BDKR-ND.
RES .015 OHM 1/8W 1% 0805 SMD - WSL0805R0150FEA
Order 'res .015 ohm 1/8w 1% 0805 smd - WSL0805R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.015CT-ND.
RES .015 OHM 1/8W 1% 0805 SMD - WSL0805R0150FEA
Order 'res .015 ohm 1/8w 1% 0805 smd - WSL0805R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.015TR-ND.
RES .01 OHM 1/8W 1% 0805 SMD - WSL0805R0100FEA
Order 'res .01 ohm 1/8w 1% 0805 smd - WSL0805R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.01CT-ND.
RES .01 OHM 1/8W 1% 0805 SMD - WSL0805R0100FEA
Order 'res .01 ohm 1/8w 1% 0805 smd - WSL0805R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.01TR-ND.
RES .025 OHM 1/8W 1% 0805 SMD - WSL0805R0250FEA
Order 'res .025 ohm 1/8w 1% 0805 smd - WSL0805R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.025CT-ND.
RES .025 OHM 1/8W 1% 0805 SMD - WSL0805R0250FEA
Order 'res .025 ohm 1/8w 1% 0805 smd - WSL0805R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.025TR-ND.
RES .02 OHM 1/8W 1% 0805 SMD - WSL0805R0200FEA
Order 'res .02 ohm 1/8w 1% 0805 smd - WSL0805R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.02CT-ND.
RES .02 OHM 1/8W 1% 0805 SMD - WSL0805R0200FEA
Order 'res .02 ohm 1/8w 1% 0805 smd - WSL0805R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.02DKR-ND.
Send this link via E-Mail
Help With This Screen