Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 4.87K OHM 1/2W 1% 2010 SMD - CRCW20104K87FKEF - Resistors

Digi-Key Part Number 541-4.87KACCT-ND
Price Break
10
50
200
1000
Unit Price
.33000
.17760
.10200
.06960
Extended Price
3.30
8.88
20.40
69.60
Manufacturer Part NumberCRCW20104K87FKEF
DescriptionRES 4.87K OHM 1/2W 1% 2010 SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW20104K87FKEF
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms4.87K
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working400V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW20104K87FKEF
CRCW20104K87FKEF
541 4 87KACCT ND
541487KACCTND
541-4.87KACCT

CRCW20104K87FKEF Specification Sheet

Image of RES 4.87K OHM 1/2W 1% 2010 SMD - CRCW20104K87FKEF

RES 4.87K OHM 1/2W 1% 2010 SMD - CRCW20104K87FKEF (541-4.87KACCT-ND) - Resistors

Related parts Resistors:
RES 4.87K OHM 1/2W 1% 2010 SMD - CRCW20104K87FKEF
 Order 'res 4.87k ohm 1/2w 1% 2010 smd - CRCW20104K87FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.87KACCT-ND.
RES 4.87K OHM 1/2W 1% 2010 SMD - CRCW20104K87FKEF
 Order 'res 4.87k ohm 1/2w 1% 2010 smd - CRCW20104K87FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.87KACDKR-ND.
RES 4.87K OHM 1/2W 1% 2010 SMD - CRCW20104K87FKEF
 Order 'res 4.87k ohm 1/2w 1% 2010 smd - CRCW20104K87FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.87KACTR-ND.
RES 510K OHM 1/2W 5% 2010 SMD - CRCW2010510KJNEF
 Order 'res 510k ohm 1/2w 5% 2010 smd - CRCW2010510KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KWCT-ND.
RES 510K OHM 1/2W 5% 2010 SMD - CRCW2010510KJNEF
 Order 'res 510k ohm 1/2w 5% 2010 smd - CRCW2010510KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KWDKR-ND.
RES 510K OHM 1/2W 5% 2010 SMD - CRCW2010510KJNEF
 Order 'res 510k ohm 1/2w 5% 2010 smd - CRCW2010510KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510KWTR-ND.
RES 510 OHM 1/2W 5% 2010 SMD - CRCW2010510RJNEF
 Order 'res 510 ohm 1/2w 5% 2010 smd - CRCW2010510RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510WCT-ND.
RES 51.0 OHM 1/2W 5% 2010 SMD - CRCW201051R0JNEF
 Order 'res 51.0 ohm 1/2w 5% 2010 smd - CRCW201051R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51.0WCT-ND.
RES 51.0 OHM 1/2W 5% 2010 SMD - CRCW201051R0JNEF
 Order 'res 51.0 ohm 1/2w 5% 2010 smd - CRCW201051R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51.0WDKR-ND.
RES 510 OHM 1/2W 5% 2010 SMD - CRCW2010510RJNEF
 Order 'res 510 ohm 1/2w 5% 2010 smd - CRCW2010510RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510WDKR-ND.
RES 51.0 OHM 1/2W 5% 2010 SMD - CRCW201051R0JNEF
 Order 'res 51.0 ohm 1/2w 5% 2010 smd - CRCW201051R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-51.0WTR-ND.
RES 510 OHM 1/2W 5% 2010 SMD - CRCW2010510RJNEF
 Order 'res 510 ohm 1/2w 5% 2010 smd - CRCW2010510RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510WTR-ND.
RES 51K OHM 1/2W 5% 2010 SMD - CRCW201051K0JNEF
 Order 'res 51k ohm 1/2w 5% 2010 smd - CRCW201051K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51KWCT-ND.
RES 5.1K OHM 1/2W 5% 2010 SMD - CRCW20105K10JNEF
 Order 'res 5.1k ohm 1/2w 5% 2010 smd - CRCW20105K10JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1KWCT-ND.
RES 5.1K OHM 1/2W 5% 2010 SMD - CRCW20105K10JNEF
 Order 'res 5.1k ohm 1/2w 5% 2010 smd - CRCW20105K10JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1KWDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 4.87K OHM 1/2W 0.1% 2512 - TNPW25124K87BETG Next: RES 4.87K OHM 1/2W 1% 2010 SMD - CRCW20104K87FKEF