RES 4.7K OHM 1/3W 5% 1210 SMD - CRCW12104K70JNEA - Resistors
| Digi-Key Part Number | 541-4.7KVTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.04500 .04100 .03600 .03000 .02500 .02300 .02000 |
Extended Price
225.00 410.00 900.00 1500.00 2500.00 5750.00 10000.00 |
| Manufacturer Part Number | CRCW12104K70JNEA | |||
| Description | RES 4.7K OHM 1/3W 5% 1210 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12104K70JNEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12104K70JNEA CRCW12104K70JNEA 541 4 7KVTR ND 54147KVTRND 541-4.7KVTR |
CRCW12104K70JNEA Specification Sheet
RES 4.7K OHM 1/3W 5% 1210 SMD - CRCW12104K70JNEA (541-4.7KVTR-ND) - Resistors
Related parts Resistors:RES 4.7K OHM 1/3W 5% 1210 SMD - CRCW12104K70JNEA
Order 'res 4.7k ohm 1/3w 5% 1210 smd - CRCW12104K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7KVCT-ND.
RES 4.7K OHM 1/3W 5% 1210 SMD - CRCW12104K70JNEA
Order 'res 4.7k ohm 1/3w 5% 1210 smd - CRCW12104K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7KVDKR-ND.
RES 4.7K OHM 1/3W 5% 1210 SMD - CRCW12104K70JNEA
Order 'res 4.7k ohm 1/3w 5% 1210 smd - CRCW12104K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.7KVTR-ND.
RES 360 OHM 1/3W 5% 1210 SMD - RMC 1/4 360 5% R
Order 'res 360 ohm 1/3w 5% 1210 smd - RMC 1/4 360 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/43605%R-ND.
RES 360K OHM 1/3W 5% 1210 SMD - RMC 1/4 360K 5% R
Order 'res 360k ohm 1/3w 5% 1210 smd - RMC 1/4 360K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4360K5%R-ND.
RES 36K OHM 1/3W 5% 1210 SMD - RMC 1/4 36K 5% R
Order 'res 36k ohm 1/3w 5% 1210 smd - RMC 1/4 36K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/436K5%R-ND.
RES 390 OHM 1/3W 5% 1210 SMD - RMC 1/4 390 5% R
Order 'res 390 ohm 1/3w 5% 1210 smd - RMC 1/4 390 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/43905%R-ND.
RES 390K OHM 1/3W 5% 1210 SMD - RMC 1/4 390K 5% R
Order 'res 390k ohm 1/3w 5% 1210 smd - RMC 1/4 390K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4390K5%R-ND.
RES 39 OHM 1/3W 5% 1210 SMD - RMC 1/4 39 5% R
Order 'res 39 ohm 1/3w 5% 1210 smd - RMC 1/4 39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4395%R-ND.
RES 39K OHM 1/3W 5% 1210 SMD - RMC 1/4 39K 5% R
Order 'res 39k ohm 1/3w 5% 1210 smd - RMC 1/4 39K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/439K5%R-ND.
RES 3K OHM 1/3W 5% 1210 SMD - RMC 1/4 3K 5% R
Order 'res 3k ohm 1/3w 5% 1210 smd - RMC 1/4 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/43K5%R-ND.
RES 4.3 OHM 1/3W 5% 1210 SMD - RMC 1/4 4.3 5% R
Order 'res 4.3 ohm 1/3w 5% 1210 smd - RMC 1/4 4.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/44.35%R-ND.
RES 4.3K OHM 1/3W 5% 1210 SMD - RMC 1/4 4.3K 5% R
Order 'res 4.3k ohm 1/3w 5% 1210 smd - RMC 1/4 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/44.3K5%R-ND.
RES 4.7 OHM 1/3W 5% 1210 SMD - RMC 1/4 4.7 5% R
Order 'res 4.7 ohm 1/3w 5% 1210 smd - RMC 1/4 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/44.75%R-ND.
RES 4.7K OHM 1/3W 5% 1210 SMD - RMC 1/4 4.7K 5% R
Order 'res 4.7k ohm 1/3w 5% 1210 smd - RMC 1/4 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/44.7K5%R-ND.
Send this link via E-Mail
Help With This Screen