Keywords:





RES 470K OHM 1/4W 1% 1206 SMD - CRCW1206470KFKEA - Resistors

Digi-Key Part Number 541-470KFCT-ND
Price Break
10
50
200
1000
Unit Price
.10200
.05480
.03145
.02146
Extended Price
1.02
2.74
6.29
21.46
Manufacturer Part NumberCRCW1206470KFKEA
DescriptionRES 470K OHM 1/4W 1% 1206 SMD
Quantity Available 1210
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW1206470KFKEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms470K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW1206470KFKEA
CRCW1206470KFKEA
541 470KFCT ND
541470KFCTND
541-470KFCT

CRCW1206470KFKEA Specification Sheet

Image of RES 470K OHM 1/4W 1% 1206 SMD - CRCW1206470KFKEA

RES 470K OHM 1/4W 1% 1206 SMD - CRCW1206470KFKEA (541-470KFCT-ND) - Resistors

Related parts Resistors :
RES 470K OHM 3/4W 5% 2010 SMD - RMCF 1/2 470K 5% R
 Order 'res 470k ohm 3/4w 5% 2010 smd - RMCF 1/2 470K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2470KJR-ND.
RES 470K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ474U
 Order 'res 470k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ474U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KWCT-ND.
RES 470K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ474U
 Order 'res 470k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ474U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470KWTR-ND.
RES 470K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ474U
 Order 'res 470k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ474U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KWDKR-ND.
RES 470K OHM 1/4W 1% 1206 SMD - CRCW1206470KFKEA
 Order 'res 470k ohm 1/4w 1% 1206 smd - CRCW1206470KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KFCT-ND.
RES 470K OHM 1/4W 1% 1206 SMD - CRCW1206470KFKEA
 Order 'res 470k ohm 1/4w 1% 1206 smd - CRCW1206470KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KFDKR-ND.
RES 470K OHM 1/4W 1% 1206 SMD - CRCW1206470KFKEA
 Order 'res 470k ohm 1/4w 1% 1206 smd - CRCW1206470KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470KFTR-ND.
RES 470K OHM 1/4W 5% 1206 SMD - CRCW1206470KJNEA
 Order 'res 470k ohm 1/4w 5% 1206 smd - CRCW1206470KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KECT-ND.
RES 470K OHM 1/4W 5% 1206 SMD - CRCW1206470KJNEA
 Order 'res 470k ohm 1/4w 5% 1206 smd - CRCW1206470KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KEDKR-ND.
RES 470K OHM 1/4W 5% 1206 SMD - CRCW1206470KJNEA
 Order 'res 470k ohm 1/4w 5% 1206 smd - CRCW1206470KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470KETR-ND.
RES 470K OHM 1/4W 1% 1206 SMD - CRCW1206470KFKTA
 Order 'res 470k ohm 1/4w 1% 1206 smd - CRCW1206470KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206470KFKTA-ND.
RES 470K OHM 1/4W 5% 1206 SMD - CRCW1206470KJNTA
 Order 'res 470k ohm 1/4w 5% 1206 smd - CRCW1206470KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206470KJNTA-ND.
RES 47.0K OHM 1/4W 1% 1206 SMD - CRCW120647K0FKTA
 Order 'res 47.0k ohm 1/4w 1% 1206 smd - CRCW120647K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120647K0FKTA-ND.
RES 4.70K OHM 1/4W 1% 1206 SMD - CRCW12064K70FKTA
 Order 'res 4.70k ohm 1/4w 1% 1206 smd - CRCW12064K70FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12064K70FKTA-ND.
RES 470K OHM 1/4W 5% 1206 SMD - 9C12063A4703JLHFT
 Order 'res 470k ohm 1/4w 5% 1206 smd - 9C12063A4703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KECT-ND.

Send this link via E-Mail
Help With This Screen

RES 470K OHM 1/4W 1% 1206 SMD - CRCW1206470KFKEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 470K OHM 1/4W 1% 1206 SMD - 9C12063A4703FKHFT Next: RES 470K OHM 1/4W 1% 1206 SMD - CRCW1206470KFKEA
RES 470K OHM 1/4W 1% 1206 SMD - CRCW1206470KFKEA