RES 470 OHM 1/20W 5% 0201 SMD - CRCW0201470RJNED
| Digi-Key Part Number | 541-470AGCT-ND |
10 50 200 1000 |
.19100 .10280 .05910 .04031 |
Extended Price
1.91 5.14 11.82 40.31 |
| Manufacturer Part Number | CRCW0201470RJNED | |||
| Description | RES 470 OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | 6632 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0201470RJNED |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 30V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0201470RJNED CRCW0201470RJNED 541 470AGCT ND 541470AGCTND 541-470AGCT |
CRCW0201470RJNED Specification Sheet
RES 470 OHM 1/20W 5% 0201 SMD - CRCW0201470RJNED (541-470AGCT-ND)
Related parts:RES 470 OHM 1/20W 5% 0201 SMD - CRCW0201470RJNED
Order 'res 470 ohm 1/20w 5% 0201 smd - CRCW0201470RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470AGCT-ND.
RES 470 OHM 1/20W 5% 0201 SMD - CRCW0201470RJNED
Order 'res 470 ohm 1/20w 5% 0201 smd - CRCW0201470RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470AGDKR-ND.
RES 470 OHM 1/20W 5% 0201 SMD - CRCW0201470RJNED
Order 'res 470 ohm 1/20w 5% 0201 smd - CRCW0201470RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470AGTR-ND.
RES 470 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ471C
Order 'res 470 ohm 1/20w 5% 0201 smd - ERJ-1GEJ471C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470AGCT-ND.
RES 470 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ471C
Order 'res 470 ohm 1/20w 5% 0201 smd - ERJ-1GEJ471C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470AGDKR-ND.
RES 470 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ471C
Order 'res 470 ohm 1/20w 5% 0201 smd - ERJ-1GEJ471C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470AGTR-ND.
RES 470 OHM 1/20W 5% 0201 SMD - MCR006YZPJ471
Order 'res 470 ohm 1/20w 5% 0201 smd - MCR006YZPJ471' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470AGCT-ND.
RES 470 OHM 1/20W 5% 0201 SMD - MCR006YZPJ471
Order 'res 470 ohm 1/20w 5% 0201 smd - MCR006YZPJ471' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM470AGTR-ND.
RES 470 OHM 1/20W .5% 0201 SMD - RR0306P-471-D
Order 'res 470 ohm 1/20w .5% 0201 smd - RR0306P-471-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P470DCT-ND.
RES 470 OHM 1/20W .5% 0201 SMD - RR0306P-471-D
Order 'res 470 ohm 1/20w .5% 0201 smd - RR0306P-471-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P470DDKR-ND.
RES 470 OHM 1/20W .5% 0201 SMD - RR0306P-471-D
Order 'res 470 ohm 1/20w .5% 0201 smd - RR0306P-471-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR03P470DTR-ND.
RES 470 OHM 1/20W 5% 0201 SMD - MCR006YZPJ471
Order 'res 470 ohm 1/20w 5% 0201 smd - MCR006YZPJ471' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
Order 'res 0.0 ohm 1/20w 5% 0201 smd - CRCW02010000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
Order 'res 0.0 ohm 1/20w 5% 0201 smd - CRCW02010000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
Order 'res 0.0 ohm 1/20w 5% 0201 smd - CRCW02010000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0AGTR-ND.
Send this link via E-Mail
Help With This Screen