RES 46.4 OHM 1/4W 1% 1206 SMD - CRCW120646R4FKEA - Resistors
46.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120646R4FKEA
| Digi-Key Part Number | 541-46.4FCT-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW120646R4FKEA | |||
| Description | RES 46.4 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5009 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW120646R4FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 46.4 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW120646R4FKEA CRCW120646R4FKEA 541 46 4FCT ND 541464FCTND 541-46.4FCT |
CRCW120646R4FKEA Specification Sheet
RES 46.4 OHM 1/4W 1% 1206 SMD - CRCW120646R4FKEA (541-46.4FCT-ND) - Resistors
Related parts 46.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120646R4FKEARES 464 OHM 3/4W 1% 2010 SMD - ERJ-12SF4640U
Order 'res 464 ohm 3/4w 1% 2010 smd - ERJ-12SF4640U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P464ACCT-ND.
RES 46.4 OHM 3/4W 1% 2010 SMD - ERJ-12SF46R4U
Order 'res 46.4 ohm 3/4w 1% 2010 smd - ERJ-12SF46R4U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P46.4ACCT-ND.
RES 46.4 OHM 3/4W 1% 2010 SMD - ERJ-12SF46R4U
Order 'res 46.4 ohm 3/4w 1% 2010 smd - ERJ-12SF46R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P46.4ACTR-ND.
RES 464 OHM 3/4W 1% 2010 SMD - ERJ-12SF4640U
Order 'res 464 ohm 3/4w 1% 2010 smd - ERJ-12SF4640U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P464ACTR-ND.
RES 46.4 OHM 3/4W 1% 2010 SMD - ERJ-12SF46R4U
Order 'res 46.4 ohm 3/4w 1% 2010 smd - ERJ-12SF46R4U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P46.4ACDKR-ND.
RES 464 OHM 3/4W 1% 2010 SMD - ERJ-12SF4640U
Order 'res 464 ohm 3/4w 1% 2010 smd - ERJ-12SF4640U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P464ACDKR-ND.
RES 46.4 OHM 1/4W 1% 1206 SMD - CRCW120646R4FKEA
Order 'res 46.4 ohm 1/4w 1% 1206 smd - CRCW120646R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-46.4FCT-ND.
RES 46.4 OHM 1/4W 1% 1206 SMD - CRCW120646R4FKEA
Order 'res 46.4 ohm 1/4w 1% 1206 smd - CRCW120646R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-46.4FDKR-ND.
RES 46.4 OHM 1/4W 1% 1206 SMD - CRCW120646R4FKEA
Order 'res 46.4 ohm 1/4w 1% 1206 smd - CRCW120646R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-46.4FTR-ND.
RES 4.64 OHM 1/4W 1% 1206 SMD - CRCW12064R64FNEA
Order 'res 4.64 ohm 1/4w 1% 1206 smd - CRCW12064R64FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.64FCT-ND.
RES 464 OHM 1/4W 1% 1206 SMD - CRCW1206464RFKEA
Order 'res 464 ohm 1/4w 1% 1206 smd - CRCW1206464RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-464FCT-ND.
RES 4.64 OHM 1/4W 1% 1206 SMD - CRCW12064R64FNEA
Order 'res 4.64 ohm 1/4w 1% 1206 smd - CRCW12064R64FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.64FDKR-ND.
RES 464 OHM 1/4W 1% 1206 SMD - CRCW1206464RFKEA
Order 'res 464 ohm 1/4w 1% 1206 smd - CRCW1206464RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-464FDKR-ND.
RES 464 OHM 1/4W 1% 1206 SMD - CRCW1206464RFKEA
Order 'res 464 ohm 1/4w 1% 1206 smd - CRCW1206464RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-464FTR-ND.
RES 4.64 OHM 1/4W 1% 1206 SMD - CRCW12064R64FNEA
Order 'res 4.64 ohm 1/4w 1% 1206 smd - CRCW12064R64FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.64FTR-ND.
Options for 46.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120646R4FKEA
Send this link via E-Mail
Help With This Screen
