RES 45.3 OHM 1/8W 1% 0805 SMD - CRCW080545R3FKEA - Resistors
45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080545R3FKEA
| Digi-Key Part Number | 541-45.3CCT-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW080545R3FKEA | |||
| Description | RES 45.3 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 12310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW080545R3FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 45.3 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW080545R3FKEA CRCW080545R3FKEA 541 45 3CCT ND 541453CCTND 541-45.3CCT |
CRCW080545R3FKEA Specification Sheet
RES 45.3 OHM 1/8W 1% 0805 SMD - CRCW080545R3FKEA (541-45.3CCT-ND) - Resistors
Related parts 45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080545R3FKEARES 45.3 OHM 1/8W 1% 0805 SMD - CRCW080545R3FKEA
Order 'res 45.3 ohm 1/8w 1% 0805 smd - CRCW080545R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-45.3CCT-ND.
RES 45.3 OHM 1/8W 1% 0805 SMD - CRCW080545R3FKEA
Order 'res 45.3 ohm 1/8w 1% 0805 smd - CRCW080545R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-45.3CDKR-ND.
RES 45.3 OHM 1/8W 1% 0805 SMD - CRCW080545R3FKEA
Order 'res 45.3 ohm 1/8w 1% 0805 smd - CRCW080545R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-45.3CTR-ND.
RES 453 OHM 1/8W 1% 0805 SMD - CRCW0805453RFKEA
Order 'res 453 ohm 1/8w 1% 0805 smd - CRCW0805453RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-453CCT-ND.
RES 4.53 OHM 1/8W 1% 0805 SMD - CRCW08054R53FNEA
Order 'res 4.53 ohm 1/8w 1% 0805 smd - CRCW08054R53FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.53CCT-ND.
RES 4.53 OHM 1/8W 1% 0805 SMD - CRCW08054R53FNEA
Order 'res 4.53 ohm 1/8w 1% 0805 smd - CRCW08054R53FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.53CDKR-ND.
RES 453 OHM 1/8W 1% 0805 SMD - CRCW0805453RFKEA
Order 'res 453 ohm 1/8w 1% 0805 smd - CRCW0805453RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-453CDKR-ND.
RES 4.53 OHM 1/8W 1% 0805 SMD - CRCW08054R53FNEA
Order 'res 4.53 ohm 1/8w 1% 0805 smd - CRCW08054R53FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.53CTR-ND.
RES 453 OHM 1/8W 1% 0805 SMD - CRCW0805453RFKEA
Order 'res 453 ohm 1/8w 1% 0805 smd - CRCW0805453RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-453CTR-ND.
RES 453 OHM 1/8W 1% 0805 SMD - CRCW0805453RFKTA
Order 'res 453 ohm 1/8w 1% 0805 smd - CRCW0805453RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805453RFKTA-ND.
RES 45.3 OHM 1/8W 1% 0805 SMD - CRCW080545R3FKTA
Order 'res 45.3 ohm 1/8w 1% 0805 smd - CRCW080545R3FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080545R3FKTA-ND.
RES 4.53 OHM 1/8W 1% 0805 SMD - CRCW08054R53FNTA
Order 'res 4.53 ohm 1/8w 1% 0805 smd - CRCW08054R53FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054R53FNTA-ND.
RES 4.53 OHM 1/8W 1% 0805 SMD - CRCW08054R53FKEA
Order 'res 4.53 ohm 1/8w 1% 0805 smd - CRCW08054R53FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.53CCCT-ND.
RES 4.53 OHM 1/8W 1% 0805 SMD - CRCW08054R53FKEA
Order 'res 4.53 ohm 1/8w 1% 0805 smd - CRCW08054R53FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.53CCDKR-ND.
RES 4.53 OHM 1/8W 1% 0805 SMD - CRCW08054R53FKEA
Order 'res 4.53 ohm 1/8w 1% 0805 smd - CRCW08054R53FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.53CCTR-ND.
Options for 45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080545R3FKEA
Send this link via E-Mail
Help With This Screen
