RES 4.3K OHM 1W 5% 2512 SMD - CRCW25124K30JNEG - Resistors
| Digi-Key Part Number | 541-4.3KXCT-ND |
10 50 200 1000 |
.39900 .21460 .12325 .08410 |
Extended Price
3.99 10.73 24.65 84.10 |
| Manufacturer Part Number | CRCW25124K30JNEG | |||
| Description | RES 4.3K OHM 1W 5% 2512 SMD | |||
| Quantity Available | 640 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW25124K30JNEG |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.30K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW25124K30JNEG CRCW25124K30JNEG 541 4 3KXCT ND 54143KXCTND 541-4.3KXCT |
CRCW25124K30JNEG Specification Sheet
RES 4.3K OHM 1W 5% 2512 SMD - CRCW25124K30JNEG (541-4.3KXCT-ND) - Resistors
Related parts Resistors:RES 4.3K OHM 1W 5% 2512 SMD - CRCW25124K30JNEG
Order 'res 4.3k ohm 1w 5% 2512 smd - CRCW25124K30JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3KXCT-ND.
RES 4.3K OHM 1W 5% 2512 SMD - CRCW25124K30JNEG
Order 'res 4.3k ohm 1w 5% 2512 smd - CRCW25124K30JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3KXDKR-ND.
RES 4.3K OHM 1W 5% 2512 SMD - CRCW25124K30JNEG
Order 'res 4.3k ohm 1w 5% 2512 smd - CRCW25124K30JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.3KXTR-ND.
RES 3K OHM 1W 5% 2512 SMD - RMCF 1 3K 5% R
Order 'res 3k ohm 1w 5% 2512 smd - RMCF 1 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF13K5%R-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0XCT-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0XDKR-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0XTR-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100XCT-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100XDKR-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100XTR-ND.
RES 1.0K OHM 1W 5% 2512 SMD - CRCW25121K00JNEG
Order 'res 1.0k ohm 1w 5% 2512 smd - CRCW25121K00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KXCT-ND.
RES 10K OHM 1W 5% 2512 SMD - CRCW251210K0JNEG
Order 'res 10k ohm 1w 5% 2512 smd - CRCW251210K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KXCT-ND.
Send this link via E-Mail
Help With This Screen