RES 4.3K OHM 1/4W 5% 1206 SMD - CRCW12064K30JNEA
4.30K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12064K30JNEA
| Digi-Key Part Number | 541-4.3KEDKR-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | CRCW12064K30JNEA | |||
| Description | RES 4.3K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12064K30JNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.30K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12064K30JNEA CRCW12064K30JNEA 541 4 3KEDKR ND 54143KEDKRND 541-4.3KEDKR |
CRCW12064K30JNEA Specification Sheet
RES 4.3K OHM 1/4W 5% 1206 SMD - CRCW12064K30JNEA (541-4.3KEDKR-ND)
Related parts 4.30K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12064K30JNEARES 4.3K OHM 1/4W 5% 1206 SMD - CRCW12064K30JNEA
Order 'res 4.3k ohm 1/4w 5% 1206 smd - CRCW12064K30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3KECT-ND.
RES 4.3K OHM 1/4W 5% 1206 SMD - CRCW12064K30JNEA
Order 'res 4.3k ohm 1/4w 5% 1206 smd - CRCW12064K30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3KEDKR-ND.
RES 43K OHM 1/4W 5% 1206 SMD - CRCW120643K0JNEA
Order 'res 43k ohm 1/4w 5% 1206 smd - CRCW120643K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43KECT-ND.
RES 43K OHM 1/4W 5% 1206 SMD - CRCW120643K0JNEA
Order 'res 43k ohm 1/4w 5% 1206 smd - CRCW120643K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43KEDKR-ND.
RES 4.3K OHM 1/4W 5% 1206 SMD - CRCW12064K30JNEA
Order 'res 4.3k ohm 1/4w 5% 1206 smd - CRCW12064K30JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.3KETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - CRCW1206100RJNEA
Order 'res 100 ohm 1/4w 5% 1206 smd - CRCW1206100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - CRCW1206100RJNEA
Order 'res 100 ohm 1/4w 5% 1206 smd - CRCW1206100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100EDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - CRCW1206100KJNEA
Order 'res 100k ohm 1/4w 5% 1206 smd - CRCW1206100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KECT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - CRCW1206100KJNEA
Order 'res 100k ohm 1/4w 5% 1206 smd - CRCW1206100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KEDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0ECT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - CRCW120610R0JNEA
Order 'res 10 ohm 1/4w 5% 1206 smd - CRCW120610R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10ECT-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0EDKR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - CRCW120610R0JNEA
Order 'res 10 ohm 1/4w 5% 1206 smd - CRCW120610R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10EDKR-ND.
RES 1.0K OHM 1/4W 5% 1206 SMD - CRCW12061K00JNEA
Order 'res 1.0k ohm 1/4w 5% 1206 smd - CRCW12061K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KECT-ND.
RES 10K OHM 1/4W 5% 1206 SMD - CRCW120610K0JNEA
Order 'res 10k ohm 1/4w 5% 1206 smd - CRCW120610K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KECT-ND.
Options for 4.30K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12064K30JNEA
Send this link via E-Mail
Help With This Screen
