Keywords:





CAP 33000PF 50V CERM CHIP 1206 - ECU-V1H333KBW - Capacitors

Digi-Key Part Number PCC333BTR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberECU-V1H333KBW
DescriptionCAP 33000PF 50V CERM CHIP 1206
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationECU-V1H333KBW
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.033µF
Voltage - Rated 50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-
Mounting TypeSurface Mount, MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECU V1H333KBW
ECUV1H333KBW
PCC333BTR ND
PCC333BTRND
PCC333BTR


Image of CAP 33000PF 50V CERM CHIP 1206 - ECU-V1H333KBW

CAP 33000PF 50V CERM CHIP 1206 - ECU-V1H333KBW (PCC333BTR-ND) - Capacitors

Related parts Capacitors :
CAP 33000PF 50V CERM CHIP 1206 - ECU-V1H333KBW
 Order 'cap 33000pf 50v cerm chip 1206 - ECU-V1H333KBW' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC333BCT-ND.
CAP 33000PF 50V CERM CHIP 1206 - ECU-V1H333KBW
 Order 'cap 33000pf 50v cerm chip 1206 - ECU-V1H333KBW' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC333BTR-ND.
CAP 1000PF 50V CERM CHIP 1206 - ECU-V1H102KBM
 Order 'cap 1000pf 50v cerm chip 1206 - ECU-V1H102KBM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102BCT-ND.
CAP 1000PF 50V CERM CHIP 1206 - ECU-V1H102KBM
 Order 'cap 1000pf 50v cerm chip 1206 - ECU-V1H102KBM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC102BTR-ND.
CAP 1000PF 50V CERM CHIP 1206 - ECU-V1H102JCH
 Order 'cap 1000pf 50v cerm chip 1206 - ECU-V1H102JCH' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102CCT-ND.
CAP 1000PF 50V CERM CHIP 1206 - ECU-V1H102JCH
 Order 'cap 1000pf 50v cerm chip 1206 - ECU-V1H102JCH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC102CTR-ND.
CAP 10000PF 50V CERM CHIP 1206 - ECU-V1H103KBM
 Order 'cap 10000pf 50v cerm chip 1206 - ECU-V1H103KBM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC103BCT-ND.
CAP 10000PF 50V CERM CHIP 1206 - ECU-V1H103KBM
 Order 'cap 10000pf 50v cerm chip 1206 - ECU-V1H103KBM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC103BTR-ND.
CAP 1200PF 50V CERM CHIP 1206 - ECU-V1H122KBM
 Order 'cap 1200pf 50v cerm chip 1206 - ECU-V1H122KBM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC122BCT-ND.
CAP 1200PF 50V CERM CHIP 1206 - ECU-V1H122KBM
 Order 'cap 1200pf 50v cerm chip 1206 - ECU-V1H122KBM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC122BTR-ND.
CAP 12000PF 50V CERM CHIP 1206 - ECU-V1H123KBM
 Order 'cap 12000pf 50v cerm chip 1206 - ECU-V1H123KBM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC123BCT-ND.
CAP 12000PF 50V CERM CHIP 1206 - ECU-V1H123KBM
 Order 'cap 12000pf 50v cerm chip 1206 - ECU-V1H123KBM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC123BTR-ND.
CAP 1500PF 50V CERM CHIP 1206 - ECU-V1H152KBM
 Order 'cap 1500pf 50v cerm chip 1206 - ECU-V1H152KBM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC152BCT-ND.
CAP 1500PF 50V CERM CHIP 1206 - ECU-V1H152KBM
 Order 'cap 1500pf 50v cerm chip 1206 - ECU-V1H152KBM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC152BTR-ND.
CAP 15000PF 50V CERM CHIP 1206 - ECU-V1H153KBM
 Order 'cap 15000pf 50v cerm chip 1206 - ECU-V1H153KBM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC153BCT-ND.

Send this link via E-Mail
Help With This Screen

CAP 33000PF 50V CERM CHIP 1206 - ECU-V1H333KBW
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 33000PF 50V CERM CHIP 1206 - ECU-V1H333KBW Next: CAP 33000PF 50V CERM X7R 0805 - ECJ-2VB1H333K
CAP 33000PF 50V CERM CHIP 1206 - ECU-V1H333KBW