0.033µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 50V ECU-V1H333KBW
CAP 33000PF 50V CERM CHIP 1206 - ECU-V1H333KBW - Capacitors
| Digi-Key Part Number | PCC333BCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECU-V1H333KBW | |||
| Description | CAP 33000PF 50V CERM CHIP 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.033µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 50V ECU-V1H333KBW
| Technical/Catalog Information | ECU-V1H333KBW |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | - |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECU V1H333KBW ECUV1H333KBW PCC333BCT ND PCC333BCTND PCC333BCT |
CAP 33000PF 50V CERM CHIP 1206 - ECU-V1H333KBW (PCC333BCT-ND) - Capacitors
Related parts 0.033µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 50V ECU-V1H333KBW0.033µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 50V ECU-V1H333KBW
Order 'cap 33000pf 50v cerm chip 1206 - ECU-V1H333KBW' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC333BCT-ND.
0.033µF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 50V ECU-V1H333KBW
Order 'cap 33000pf 50v cerm chip 1206 - ECU-V1H333KBW' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC333BTR-ND.
1000pF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 50V ECU-V1H102KBM
Order 'cap 1000pf 50v cerm chip 1206 - ECU-V1H102KBM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102BCT-ND.
1000pF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 50V ECU-V1H102KBM
Order 'cap 1000pf 50v cerm chip 1206 - ECU-V1H102KBM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC102BTR-ND.
1000pF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 50V ECU-V1H102JCH
Order 'cap 1000pf 50v cerm chip 1206 - ECU-V1H102JCH' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102CCT-ND.
1000pF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 50V ECU-V1H102JCH
Order 'cap 1000pf 50v cerm chip 1206 - ECU-V1H102JCH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC102CTR-ND.
10000pF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 50V ECU-V1H103KBM
Order 'cap 10000pf 50v cerm chip 1206 - ECU-V1H103KBM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC103BCT-ND.
10000pF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 50V ECU-V1H103KBM
Order 'cap 10000pf 50v cerm chip 1206 - ECU-V1H103KBM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC103BTR-ND.
1200pF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 50V ECU-V1H122KBM
Order 'cap 1200pf 50v cerm chip 1206 - ECU-V1H122KBM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC122BCT-ND.
1200pF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 50V ECU-V1H122KBM
Order 'cap 1200pf 50v cerm chip 1206 - ECU-V1H122KBM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC122BTR-ND.
0.012µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 50V ECU-V1H123KBM
Order 'cap 12000pf 50v cerm chip 1206 - ECU-V1H123KBM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC123BCT-ND.
0.012µF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 50V ECU-V1H123KBM
Order 'cap 12000pf 50v cerm chip 1206 - ECU-V1H123KBM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC123BTR-ND.
1500pF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 50V ECU-V1H152KBM
Order 'cap 1500pf 50v cerm chip 1206 - ECU-V1H152KBM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC152BCT-ND.
1500pF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 50V ECU-V1H152KBM
Order 'cap 1500pf 50v cerm chip 1206 - ECU-V1H152KBM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC152BTR-ND.
0.015µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 50V ECU-V1H153KBM
Order 'cap 15000pf 50v cerm chip 1206 - ECU-V1H153KBM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC153BCT-ND.
Options for 0.033µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 50V ECU-V1H333KBW
Send this link via E-Mail
Help With This Screen
