.0033UF 50V CERAMIC CAP 0805 SMD - ECU-V1H332MEN
| Digi-Key Part Number | PCC332ENTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECU-V1H332MEN | |||
| Description | .0033UF 50V CERAMIC CAP 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECU-V1H332MEN |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | - |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | - |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECU V1H332MEN ECUV1H332MEN PCC332ENTR ND PCC332ENTRND PCC332ENTR |
.0033UF 50V CERAMIC CAP 0805 SMD - ECU-V1H332MEN (PCC332ENTR-ND)
Related parts :.0033UF 50V CERAMIC CAP 0805 SMD - ECU-V1H332MEN
Order '.0033uf 50v ceramic cap 0805 smd - ECU-V1H332MEN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC332ENCT-ND.
.0033UF 50V CERAMIC CAP 0805 SMD - ECU-V1H332MEN
Order '.0033uf 50v ceramic cap 0805 smd - ECU-V1H332MEN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC332ENTR-ND.
.001UF 50V CERAMIC CAP 0805 SMD - ECU-V1H102MEN
Order '.001uf 50v ceramic cap 0805 smd - ECU-V1H102MEN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102ENCT-ND.
.001UF 50V CERAMIC CAP 0805 SMD - ECU-V1H102MEN
Order '.001uf 50v ceramic cap 0805 smd - ECU-V1H102MEN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC102ENTR-ND.
CAP 220PF 50V CERM CHIP 0805 SMD - ECU-V1H221KBN
Order 'cap 220pf 50v cerm chip 0805 smd - ECU-V1H221KBN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC221BNCT-ND.
CAP 220PF 50V CERM CHIP 0805 SMD - ECU-V1H221KBN
Order 'cap 220pf 50v cerm chip 0805 smd - ECU-V1H221KBN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC221BNTR-ND.
CAP 270PF 50V CERM CHIP 0805 SMD - ECU-V1H271KBN
Order 'cap 270pf 50v cerm chip 0805 smd - ECU-V1H271KBN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC271BNCT-ND.
CAP 270PF 50V CERM CHIP 0805 SMD - ECU-V1H271KBN
Order 'cap 270pf 50v cerm chip 0805 smd - ECU-V1H271KBN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC271BNTR-ND.
CAP 330PF 50V CERM CHIP 0805 SMD - ECU-V1H331KBN
Order 'cap 330pf 50v cerm chip 0805 smd - ECU-V1H331KBN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC331BNCT-ND.
CAP 330PF 50V CERM CHIP 0805 SMD - ECU-V1H331KBN
Order 'cap 330pf 50v cerm chip 0805 smd - ECU-V1H331KBN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC331BNTR-ND.
CAP 390PF 50V CERM CHIP 0805 SMD - ECU-V1H391KBN
Order 'cap 390pf 50v cerm chip 0805 smd - ECU-V1H391KBN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC391BNCT-ND.
CAP 390PF 50V CERM CHIP 0805 SMD - ECU-V1H391KBN
Order 'cap 390pf 50v cerm chip 0805 smd - ECU-V1H391KBN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC391BNTR-ND.
CAP 470PF 50V CERM CHIP 0805 SMD - ECU-V1H471KBN
Order 'cap 470pf 50v cerm chip 0805 smd - ECU-V1H471KBN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC471BNCT-ND.
CAP 470PF 50V CERM CHIP 0805 SMD - ECU-V1H471KBN
Order 'cap 470pf 50v cerm chip 0805 smd - ECU-V1H471KBN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC471BNTR-ND.
CAP 560PF 50V CERM CHIP 0805 SMD - ECU-V1H561KBN
Order 'cap 560pf 50v cerm chip 0805 smd - ECU-V1H561KBN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC561BNCT-ND.
Send this link via E-Mail
Help With This Screen
