RES 4.30M OHM 1/4W 1% 1206 SMD - CRCW12064M30FKEA - Resistors
4.30M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12064M30FKEA
| Digi-Key Part Number | 541-4.30MFTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.01000 .00900 .00800 .00700 .00600 .00500 .00500 |
Extended Price
50.00 90.00 200.00 350.00 600.00 1250.00 2500.00 |
| Manufacturer Part Number | CRCW12064M30FKEA | |||
| Description | RES 4.30M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12064M30FKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.30M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12064M30FKEA CRCW12064M30FKEA 541 4 30MFTR ND 541430MFTRND 541-4.30MFTR |
CRCW12064M30FKEA Specification Sheet
RES 4.30M OHM 1/4W 1% 1206 SMD - CRCW12064M30FKEA (541-4.30MFTR-ND) - Resistors
Related parts 4.30M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12064M30FKEARES 4.30M OHM 1/4W 1% 1206 SMD - CRCW12064M30FKEA
Order 'res 4.30m ohm 1/4w 1% 1206 smd - CRCW12064M30FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.30MFCT-ND.
RES 4.30M OHM 1/4W 1% 1206 SMD - CRCW12064M30FKEA
Order 'res 4.30m ohm 1/4w 1% 1206 smd - CRCW12064M30FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.30MFDKR-ND.
RES 4.30M OHM 1/4W 1% 1206 SMD - CRCW12064M30FKEA
Order 'res 4.30m ohm 1/4w 1% 1206 smd - CRCW12064M30FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.30MFTR-ND.
RES 4.30M OHM 1/4W 1% 1206 SMD - CRCW12064M30FKTA
Order 'res 4.30m ohm 1/4w 1% 1206 smd - CRCW12064M30FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12064M30FKTA-ND.
RES 4.3M OHM 1/4W 5% 1206 SMD - CRCW12064M30JNEA
Order 'res 4.3m ohm 1/4w 5% 1206 smd - CRCW12064M30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3MECT-ND.
RES 4.3M OHM 1/4W 5% 1206 SMD - CRCW12064M30JNEA
Order 'res 4.3m ohm 1/4w 5% 1206 smd - CRCW12064M30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3MEDKR-ND.
RES 4.3M OHM 1/4W 5% 1206 SMD - CRCW12064M30JNEA
Order 'res 4.3m ohm 1/4w 5% 1206 smd - CRCW12064M30JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.3METR-ND.
RES 4.3M OHM 1/4W 5% 1206 SMD - CRCW12064M30JNTA
Order 'res 4.3m ohm 1/4w 5% 1206 smd - CRCW12064M30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12064M30JNTA-ND.
RES 432 OHM 1/4W 1% 1206 SMD - CRCW1206432RFKEA
Order 'res 432 ohm 1/4w 1% 1206 smd - CRCW1206432RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-432FCT-ND.
RES 4.32 OHM 1/4W 1% 1206 SMD - CRCW12064R32FNEA
Order 'res 4.32 ohm 1/4w 1% 1206 smd - CRCW12064R32FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.32FCT-ND.
RES 43.2 OHM 1/4W 1% 1206 SMD - CRCW120643R2FKEA
Order 'res 43.2 ohm 1/4w 1% 1206 smd - CRCW120643R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.2FCT-ND.
RES 4.32 OHM 1/4W 1% 1206 SMD - CRCW12064R32FNEA
Order 'res 4.32 ohm 1/4w 1% 1206 smd - CRCW12064R32FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.32FDKR-ND.
RES 432 OHM 1/4W 1% 1206 SMD - CRCW1206432RFKEA
Order 'res 432 ohm 1/4w 1% 1206 smd - CRCW1206432RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-432FDKR-ND.
RES 43.2 OHM 1/4W 1% 1206 SMD - CRCW120643R2FKEA
Order 'res 43.2 ohm 1/4w 1% 1206 smd - CRCW120643R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.2FDKR-ND.
RES 4.32 OHM 1/4W 1% 1206 SMD - CRCW12064R32FNEA
Order 'res 4.32 ohm 1/4w 1% 1206 smd - CRCW12064R32FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.32FTR-ND.
Options for 4.30M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12064M30FKEA
Send this link via E-Mail
Help With This Screen
